Siemens 6EP1333-2BA01

PSU DINRAIL 6EP1333-2BA01 Discontinued

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
SIEMENS-6EP1333-2BA01 98 Buy Now »
USD
232.30 227.72 221.03 221.03 221.03
Electronic Supply
6EP1333-2BA01 19 Send RFQ »

Descriptions

PSU DINRAIL 6EP1333-2BA01 Discontinued
TodayComponents

Technical Specifications

Weight 500 g
Mounting Type DIN Rail
Output Current 5 A
RoHS Compliant
Number of Outputs 1
Size-Height 125 mm
Supply Voltage (DC) 230 V
Size-Length 125 mm
Input Current 2.1 A
Output Voltage 24 V
Power Rating 120 W
Size-Width 50 mm

Documents

Farnell
Datasheet 10 pages 11 years ago
Datasheet 8 pages 9 years ago
TME
Datasheet 144 pages 8 years ago
TodayComponents
Datasheet 2 pages 11 years ago

Images

Alternate Names

SIE 6EP1333-2BA01
SIEM 6EP1333-2BA01
SEIMENS 6EP1333-2BA01
SIEMEN 6EP1333-2BA01
FURNAS 6EP1333-2BA01
SIMENS 6EP1333-2BA01
SIEMON 6EP1333-2BA01
SIEME 6EP1333-2BA01
SEIM 6EP1333-2BA01
SIEMS 6EP1333-2BA01
SIEMENS CORP 6EP1333-2BA01
Siemens Corporation 6EP1333-2BA01
Siemens Energy 6EP1333-2BA01
SIEMES 6EP1333-2BA01
Siemens Semiconductor 6EP1333-2BA01
SIEMENS COMPONENTS 6EP1333-2BA01
SIEMENS MATSUSHITA E 6EP1333-2BA01
DIEMEN 6EP1333-2BA01
SIEMN 6EP1333-2BA01
FURNAS ELECTRIC COMP 6EP1333-2BA01
SIEMAN 6EP1333-2BA01
SIEMENS SEMICONDUCTORS 6EP1333-2BA01
SIEMINS 6EP1333-2BA01
Siemens Microelectronics 6EP1333-2BA01
SIEMENS/E 6EP1333-2BA01

Search for other parts like 6EP »