Siemens 6EP1332-1SH43

SMPS LOGO! Power [Siemens] 6EP1332-1SH43 SMPS LOGO! Power 4025515152774

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
03M4788 58 Buy Now »
USD
135.56 125.63 106.93 106.93 106.93
Chip One Stop Global
C1S712600049452 38 Buy Now »
JPY
11600.00 9330.00 9110.00 9110.00 9110.00
Farnell
1216621 55 Buy Now »
GBP
75.24 67.72 65.01 65.01 65.01
element14 APAC
1216621 43 Buy Now »
SGD
153.99 149.11 141.44 141.44 141.44
RS Components
7342718 138 Buy Now »
GBP
76.00 71.44 68.40 68.40 68.40
Distrelec
6EP1332-1SH43 63 Buy Now »
EUR
66.30 63.80 63.80 63.80 63.80
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
6EP1332-1SH43 55 ··
Electronic Supply
6EP1332-1SH43 16 Send RFQ »
STLAA.com
6EP1332-1SH43 8 ··
TME
6EP1332-1SH43 4 Buy Now »
USD
72.64 69.84 69.84 69.84 69.84
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
6EP1332-1SH43 Contact Send RFQ »
XS Micro
6EP1332-1SH43 Contact ··

Descriptions

PSU, DIN RAIL, 24V, 2.5A; Height:90mm; Input Voltage VAC:85V AC to 264V AC; Length:55mm; No. of Outputs:1; Output Current:2.5A; Output Voltage:24V; Power Rating:60W; Power Supply Output Type:Fixed; Width:72mm; Approval Bodies:CE / UL; Efficiency:87%; External Depth:55mm; External Length / Height:90mm; External Width:72mm; IP / NEMA Rating:IP20; Input Frequency:63Hz; Input Voltage:264V; Input Voltage:85V AC to 264V AC; Mounting Type:DIN Rail; Operating Temperature Max:55°C; Operating Temperature Min:-20°C; Output Type:Adjustable; Power Supply Type:Switch Mode; Supply Frequency Max:63Hz; Supply Frequency Min:47Hz; Supply Voltage:240V; Supply Voltage Max:265V; Supply Voltage Min:85V; Tolerance:3%; Weight:250g
element14 APAC
PSU, DIN RAIL, 24V, 2.5A; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:24V; Output Current:2.5A; Power Rating:60W; Input Voltage VAC:85V to 264V; Length:55mm; Width:72mm; Height:90mm; Approval Bodies:CE / UL; Efficiency:87%; External Depth:55mm; External Length / Height:90mm; External Width:72mm; IP / NEMA Rating:IP20; Input Frequency:63Hz; Input Voltage:264V; Input Voltage:85V AC to 264V AC; Mounting Type:DIN Rail; Operating Temperature Max:55°C; Operating Temperature Min:-20°C; Output Type:Adjustable; Power Supply Type:Switch Mode; Supply Frequency Max:63Hz; Supply Frequency Min:47Hz; Supply Voltage:240V; Supply Voltage Max:265V; Supply Voltage Min:85V; Tolerance:3%; Weight:250g
Farnell
POWER SUPPLY, SWITCH MODE, 24VDC; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:24VDC; Output Current:2.5A; Power Rating:60W; Input Voltage VAC:85V to 264V / 100V to 240V; Length:55mm; Width:72mm; Height:90mm ;RoHS Compliant: Yes
Newark
LOGO! Power 24V 2 5A 100-240V
RS Components
SMPS LOGO! Power [Siemens] 6EP1332-1SH43 SMPS LOGO! Power 4025515152774
Distrelec
Pwr sup.unit: switched-mode; 60W; 24VDC; 2.5A; 85÷264VAC; IP20
TME

Technical Specifications

Supply Voltage (DC) 240 V
Output Voltage 24 V
Output Current 2.5 A
Size-Width 72 mm
Size-Height 90 mm
Power Rating 60 W
Weight 250 g
Input Voltage (DC) 264 V
Size-Length 55 mm
Mounting Type DIN Rail
RoHS Compliant
Number of Outputs 1

Documents

Farnell
Datasheet 4 pages 3 years ago
Datasheet 10 pages 12 years ago
TME
Datasheet 3 pages 1 year ago

Images

Alternate Names

SIE 6EP1332-1SH43
SIEM 6EP1332-1SH43
SEIMENS 6EP1332-1SH43
SIEMEN 6EP1332-1SH43
FURNAS 6EP1332-1SH43
SIMENS 6EP1332-1SH43
SIEMON 6EP1332-1SH43
SIEME 6EP1332-1SH43
SEIM 6EP1332-1SH43
SIEMS 6EP1332-1SH43
SIEMENS CORP 6EP1332-1SH43
Siemens Corporation 6EP1332-1SH43
Siemens Energy 6EP1332-1SH43
SIEMES 6EP1332-1SH43
Siemens Semiconductor 6EP1332-1SH43
SIEMENS COMPONENTS 6EP1332-1SH43
SIEMENS MATSUSHITA E 6EP1332-1SH43
DIEMEN 6EP1332-1SH43
SIEMN 6EP1332-1SH43
FURNAS ELECTRIC COMP 6EP1332-1SH43
SIEMAN 6EP1332-1SH43
SIEMENS SEMICONDUCTORS 6EP1332-1SH43
SIEMINS 6EP1332-1SH43
Siemens Microelectronics 6EP1332-1SH43
SIEMENS/E 6EP1332-1SH43

Search for other parts like 6EP »