TE Connectivity 6EF2F

Suppressor filter, 50 to 60 Hz, 6 A, 250 VAC, faston plug 6.3 mm, 6609015-6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountPanel, Screw, Through Hole
Technical
Capacitance10.4 nF
Current6 A
Current Rating6 A
Frequency5.06 kHz
FuseNo
GenderReceptacle
Leakage Current210 µA
Max Current Rating6 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
TerminationQuick Connect, Wire Leads
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Length50.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6EF2F.

Electro Sonic
Datasheet3 pages12 years ago
Technical Drawing1 page17 years ago
Datasheet4 pages9 years ago
Master Electronics
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Datasheet292 pages12 years ago
Farnell
Datasheet2 pages16 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages17 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
DigiKey
Datasheet2 pages25 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 6EF2F.

Related Parts

Descriptions

Descriptions of TE Connectivity 6EF2F provided by its distributors.

Suppressor filter, 50 to 60 Hz, 6 A, 250 VAC, faston plug 6.3 mm, 6609015-6
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount
EF Series 250 VAC 6 A Right Through Hole EMI Power Inlet Filter
Special Order: 6EF2F=F7326 S0 Filter Type: Power Line Product Orientation: Right Angle Leakage Current (Max) (120VAC
EMI/RFI Filters and Accessories
PWR ENT RCPT IEC320-C14 PANEL QC
Connector, Power Entry, Socket, 6A; Connector Type:Iec C14; Current Rating:6A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Flange Mount; Ip Rating:-; Gender:Receptaclerohs Compliant: Yes |Corcom Te Connectivity 6609015-6

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609015-6

Technical Specifications

Physical
Case/PackageModule
MountPanel, Screw, Through Hole
Technical
Capacitance10.4 nF
Current6 A
Current Rating6 A
Frequency5.06 kHz
FuseNo
GenderReceptacle
Leakage Current210 µA
Max Current Rating6 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
TerminationQuick Connect, Wire Leads
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Length50.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6EF2F.

Electro Sonic
Datasheet3 pages12 years ago
Technical Drawing1 page17 years ago
Datasheet4 pages9 years ago
Master Electronics
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Datasheet292 pages12 years ago
Farnell
Datasheet2 pages16 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages17 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
DigiKey
Datasheet2 pages25 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet4 pages7 years ago