Try the Octopart BOM Tool! Ad
octopart.com

Siemens 6ED10521FB000BA5

LOGIC MODULE, 6 IP/4 OP, 110/230VAC; No. of Digital Inputs:8; No. of Digital Outputs:4; Meter Display Type:LCD; IP/NEMA ...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
3914070 0 ยทยท
SGD
288.90 287.63 287.63 287.63 287.63
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
6ED10521FB000BA5 Contact Send RFQ »

Descriptions

LOGIC MODULE, 6 IP/4 OP, 110/230VAC; No. of Digital Inputs:8; No. of Digital Outputs:4; Meter Display Type:LCD; IP/NEMA Rating:IP20; Approval Bodies:CSA, FM, IEC, UL, VDE; External Depth:55mm; External Length / Height:90mm; For Use With:LOGO Logic Module; Supply Voltage Max:265V; Supply Voltage Min:85V
element14 APAC

Documents

Farnell
Datasheet 172 pages 11 years ago
Datasheet 256 pages 15 years ago

Images

Alternate Names

SIE 6ED10521FB000BA5
SIEM 6ED10521FB000BA5
SEIMENS 6ED10521FB000BA5
SIEMEN 6ED10521FB000BA5
FURNAS 6ED10521FB000BA5
SIMENS 6ED10521FB000BA5
SIEMON 6ED10521FB000BA5
SIEME 6ED10521FB000BA5
SEIM 6ED10521FB000BA5
SIEMS 6ED10521FB000BA5
SIEMENS CORP 6ED10521FB000BA5
Siemens Corporation 6ED10521FB000BA5
Siemens Energy 6ED10521FB000BA5
SIEMES 6ED10521FB000BA5
Siemens Semiconductor 6ED10521FB000BA5
SIEMENS COMPONENTS 6ED10521FB000BA5
SIEMENS MATSUSHITA E 6ED10521FB000BA5
DIEMEN 6ED10521FB000BA5
SIEMN 6ED10521FB000BA5
FURNAS ELECTRIC COMP 6ED10521FB000BA5
SIEMAN 6ED10521FB000BA5
SIEMENS SEMICONDUCTORS 6ED10521FB000BA5
SIEMINS 6ED10521FB000BA5
Siemens Microelectronics 6ED10521FB000BA5
SIEMENS/E 6ED10521FB000BA5

Search for other parts like 6ED »