Eaton 6CT

Fast acting FF HRC power CT fuse, 6A | Bussmann by Eaton 6CT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight8.164663 g
Technical
Current Rating6 A
PackagingBulk
Power Dissipation2 W
TypeElectrical
Voltage Rating690 V
Voltage Rating (AC)690 V
Voltage Rating (DC)500 V
Dimensions
Diameter8.7 mm
Length74.6 mm

Documents

Download datasheets and manufacturer documentation for Eaton 6CT.

RS (Formerly Allied Electronics)
Datasheet2 pages22 years ago
Future Electronics
Datasheet470 pages5 years ago

Inventory History

3 month trend:
+176%

Engineering Resources

View Evaluation kits and Reference designs for Eaton 6CT.

Related Parts

Descriptions

Descriptions of Eaton 6CT provided by its distributors.

Fast acting FF HRC power CT fuse, 6A | Bussmann by Eaton 6CT
CT Series Fast-Acting 500 V 6 A Ø 8.7 x 54.8 mm Stud Mount Cylindrical Fuse
Fuse British Standard 6A 690V Bolt 54.8 X 8.7mm Carton UL
Eaton Bussmann High Speed BS 6AMP 690V AC BS88 FUSE - 6CT
Semiconductor Fuse 6 A 690 V 500 V Super Fast Blow
FUSE CARTRIDGE 6A 690VAC/500VDC
Eaton's Bussmann British standard BS88 fuses can be used in multiple applications; industrial, utility, street lighting and domestic. Full range of rated current and voltage available as well as compatible fuse holders. They meet the BS88 part 1 and 2 and IEC 60269-1 and -2 standards.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight8.164663 g
Technical
Current Rating6 A
PackagingBulk
Power Dissipation2 W
TypeElectrical
Voltage Rating690 V
Voltage Rating (AC)690 V
Voltage Rating (DC)500 V
Dimensions
Diameter8.7 mm
Length74.6 mm

Documents

Download datasheets and manufacturer documentation for Eaton 6CT.

RS (Formerly Allied Electronics)
Datasheet2 pages22 years ago
Future Electronics
Datasheet470 pages5 years ago

Compliance

Environmental Classification
ApprovalsCE, UR
RoHSCompliant