APEM 6CJ1NOPR

Switch; Tactile; SP-NO; Low Profile; Round; IP67; 0.5-50mA; 24VDC; Tape & Reel | APEM Components 6CJ1NOPR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Contact Current Rating50 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Poles1
Operating Force100 N

Documents

Download datasheets and manufacturer documentation for APEM 6CJ1NOPR.

Farnell
Datasheet6 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages7 years ago

Inventory History

3 month trend:
-15.49%

Engineering Resources

View Evaluation kits and Reference designs for APEM 6CJ1NOPR.

Descriptions

Descriptions of APEM 6CJ1NOPR provided by its distributors.

Switch;Tactile;SP-NO;Low Profile;Round;IP67;0.5-50mA;24VDC;Tape & Reel | APEM Components 6CJ1NOPR
TACTILE SWITCH, SPST, 0.05A, 24VDC, SMD
Tactile Switch, Spst, 0.05A, 24Vdc, Smd; Product Range:Ultramec 6C Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:377.3Gf; Contact Rating:50Ma At 24Vdc Rohs Compliant: Yes |Apem 6CJ1NOPR

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Technical
Contact Current Rating50 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Poles1
Operating Force100 N

Documents

Download datasheets and manufacturer documentation for APEM 6CJ1NOPR.

Farnell
Datasheet6 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant