Siemens 6AV6 640-0CA11-0AX0

TOUCH PANEL, 177MICRO, 5.7" DISPLAY; Display Type:LCD; IP Rating:IP65, IP20; Approval Bodies:CE, CSA, C-tick, cULus; For...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
8381909 0 ··
GBP
514.26 507.31 507.31 507.31 507.31
element14 APAC
8381909 0 ··
SGD
1259.72 1231.97 1231.97 1231.97 1231.97

Descriptions

TOUCH PANEL, 5.7IN, 212MMX156MM, 24VDC; Meter Display Type:LCD; SVHC:No SVHC (19-Dec-2012); External Length / Height:156mm; For Use With:SIMATIC S7-200; IP / NEMA Rating:IP20, IP65; Mounting Type:Panel Mount; Supply Voltage Max:28.8VDC; Supply Voltage Min:20.4VDC
element14 APAC
TOUCH PANEL, 177MICRO, 5.7" DISPLAY; Display Type:LCD; IP Rating:IP65, IP20; Approval Bodies:CE, CSA, C-tick, cULus; For Use With:SIMATIC S7-200; External Length / Height:156mm; Max Supply Voltage:28.8V dc; Min Supply Voltage:20.4V dc; Mounting Type:Panel Mount
Farnell

Technical Specifications

Mounting Type Panel

Images

Alternate Names

SIE 6AV6 640-0CA11-0AX0
SIEM 6AV6 640-0CA11-0AX0
SEIMENS 6AV6 640-0CA11-0AX0
SIEMEN 6AV6 640-0CA11-0AX0
FURNAS 6AV6 640-0CA11-0AX0
SIMENS 6AV6 640-0CA11-0AX0
SIEMON 6AV6 640-0CA11-0AX0
SIEME 6AV6 640-0CA11-0AX0
SEIM 6AV6 640-0CA11-0AX0
SIEMS 6AV6 640-0CA11-0AX0
SIEMENS CORP 6AV6 640-0CA11-0AX0
Siemens Corporation 6AV6 640-0CA11-0AX0
Siemens Energy 6AV6 640-0CA11-0AX0
SIEMES 6AV6 640-0CA11-0AX0
Siemens Semiconductor 6AV6 640-0CA11-0AX0
SIEMENS COMPONENTS 6AV6 640-0CA11-0AX0
SIEMENS MATSUSHITA E 6AV6 640-0CA11-0AX0
DIEMEN 6AV6 640-0CA11-0AX0
SIEMN 6AV6 640-0CA11-0AX0
FURNAS ELECTRIC COMP 6AV6 640-0CA11-0AX0
SIEMAN 6AV6 640-0CA11-0AX0
SIEMENS SEMICONDUCTORS 6AV6 640-0CA11-0AX0
SIEMINS 6AV6 640-0CA11-0AX0
Siemens Microelectronics 6AV6 640-0CA11-0AX0
SIEMENS/E 6AV6 640-0CA11-0AX0

Search for other parts like 6AV »