Rectron 6A6-T

Rectifier Diode 600V 6A 2-Pin Case R-6 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Technical
Current Rating6 A
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Surge Current400 A
Min Operating Temperature-55 °C
Output Current6 A
Peak Reverse Current10 µA
PolarityStandard
Reverse Voltage600 V
Schedule B8541100080
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Rectron 6A6-T.

Mouser
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-84.73%

Engineering Resources

View Evaluation kits and Reference designs for Rectron 6A6-T.

Descriptions

Descriptions of Rectron 6A6-T provided by its distributors.

Rectifier Diode 600V 6A 2-Pin Case R-6 T/R
DIODE GEN PURP 600V 6A R-6

Manufacturer Aliases

Rectron has several brands around the world that distributors may use as alternate names. Rectron may also be known as the following names:

  • Rectron USA
  • RECTRO
  • RECTRON SEMICONDUCTOR
  • RECTRON LTD
  • Rectron Electronic Enterprise Inc
  • RectronSemiconductorInc
  • RECTRON SEMICONDUCTORS INC
  • Rectron Semi
  • Rectron Europe Ltd
  • RECTRON Semiconducto
  • rectronic

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6A6T

Technical Specifications

Physical
Case/PackageR
Technical
Current Rating6 A
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Surge Current400 A
Min Operating Temperature-55 °C
Output Current6 A
Peak Reverse Current10 µA
PolarityStandard
Reverse Voltage600 V
Schedule B8541100080
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Rectron 6A6-T.

Mouser
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant