FCI 69176-008LF

Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Bag

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
609-2381-ND 623 Buy Now »
USD
0.510 0.481 0.384 0.384 0.384
Avnet
69176-008LF 363 Buy Now »
USD
0.220 0.203
Newark
80K4639 875 Buy Now »
USD
0.499 0.471 0.303 0.231 0.231
Heilind Electronics
BRG69176-008LF 3,999 Buy Now »
USD
0.311 0.311 0.311 0.266 0.250
TTI
69176-008LF 2,302 Buy Now »
USD
0.308 0.308 0.308
Mouser
649-69176-008LF 935 Buy Now »
USD
0.510 0.481 0.368 0.264 0.216
Allied Electronics
70236808 1,016 Buy Now »
USD
0.311 0.311 0.281 0.234 0.234
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1828774 Yes ··
USD
1.75 1.41 1.41 1.41
Interstate Connecting Components
69176-008LF 3,999 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
69176-008LF Contact Send RFQ »
XS Micro
69176-008LF Contact ··
TransparentC
69176-008LF Contact Send RFQ »

Descriptions

CONN RECPT 8POS 2.54MM CRIMP
Digi-Key
MINI LATCH HSG.100 X.100-CC PO
Jameco
MINI LATCH HSG.100 X.100
Interstate Connecting Components
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Bag
Avnet
WIRE-BOARD CONNECTOR RECEPTACLE, 8POS, 2
Farnell
MINI LATCH HSG.100 X.100
Heilind Electronics
WIRE-BOARD CONNECTOR RECEPTICLE, 8 POSITION, 2.54MM
Newark
WIRE-BOARD CONNECTOR RECEPTACLE, 8 POSIT
element14 APAC

Technical Specifications

Number of Rows 2
RoHS Compliant
Number of Contacts 8
Housing Color Black
Gender Female
Pin Pitch 2.54 mm
Lead-Free Status Lead Free
Number of Positions 8

Documents

element14
Datasheet 2 pages 7 years ago
Newark
Datasheet 2 pages 3 years ago
element14 APAC
Datasheet 2 pages 3 years ago
Allied Electronics
Datasheet 4 pages 4 years ago
Digi-Key
Datasheet 2 pages 9 years ago
Verical
Datasheet 2 pages 9 years ago

Images

Alternate Names

FCI/BERG 69176-008LF
FCI ELECTRONICS 69176-008LF
FRAMATOME 69176-008LF
DUPONT 69176-008LF
MCK 69176-008LF
FCI INC 69176-008LF
BRG 69176-008LF
KESTER 69176-008LF
BERG/FCI 69176-008LF
FCI CONNECT 69176-008LF
FCI CONNECTORS 69176-008LF
FRAME CONNECTORS INT'L 69176-008LF
FCI (ELX) 69176-008LF
DUP 69176-008LF
FCA 69176-008LF
DUPO 69176-008LF
AMPHENOL FCI 69176-008LF
FCI Semiconductor 69176-008LF
FCI (MVL) 69176-008LF
BERG FRAMATOME CONNE 69176-008LF
FCI Automotive 69176-008LF
FCI SINGAPORE PTE LTD 69176-008LF
FCI ELECT 69176-008LF
FCI BERG / CDC DIVI 69176-008LF
Framatome Connectors International 69176-008LF

Search for other parts like 69176- »