Wurth Elektronik 691256610006

Terminal block, 10.16mm pitch, horizontal, glow wire, 6-20 AWG, 6 Pin | Wurth Electronics 691256610006

Technical Specifications

Physical
Contact MaterialZinc
Number of Pins6
Technical
Current Rating57 A
Max Operating Temperature120 °C
Min Operating Temperature-30 °C
Number of Contacts6
Number of Rows1
PackagingBox
Voltage Rating750 V
Dimensions
Height29.4 mm
Lead Pitch10.16 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 691256610006.

Farnell
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 691256610006.

Descriptions

Descriptions of Wurth Elektronik 691256610006 provided by its distributors.

Terminal block, 10.16mm pitch, horizontal, glow wire, 6-20 AWG, 6 Pin | Wurth Electronics 691256610006
Serie 2566 - 10.16 mm Horizontal Entry with Rising Cage Clamp WR-TBL, 6 pin
TB, WIRE TO BRD, R/A, 6WAY, 6AWG;
TERM BLK 6P SIDE ENT 10.16MM PCB

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Contact MaterialZinc
Number of Pins6
Technical
Current Rating57 A
Max Operating Temperature120 °C
Min Operating Temperature-30 °C
Number of Contacts6
Number of Rows1
PackagingBox
Voltage Rating750 V
Dimensions
Height29.4 mm
Lead Pitch10.16 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 691256610006.

Farnell
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago