3M 6900

Fiber Optic Connectors ST CBL MNT BAG 0.2DB MULTI SNG MPLEX PL
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialResin, Thermoplastic
Case/PackageCeramic
ColorBeige
Housing ColorBeige
Housing MaterialResin
MaterialSilicone
MountFree Hanging
Weight385.549999 g
Technical
Connector TypePlug, SC
Fastening TypeSnap
Insertion Loss (dB)0.2 dB
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
ModeMultimode
Simplex/DuplexSimplex
Dimensions
Fiber Cladding Diameter125 µm
Height7.19 mm
Width5.97 mm
Wire/Cable Diameter900 µm

Documents

Download datasheets and manufacturer documentation for 3M 6900.

Newark
Datasheet4 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet32 pages8 years ago
Datasheet8 pages10 years ago
Datasheet4 pages18 years ago
element14
Datasheet6 pages17 years ago
Farnell
Datasheet4 pages25 years ago
Datasheet1 page0 years ago
DigiKey
Datasheet8 pages24 years ago

Inventory History

3 month trend:
-60.00%

Engineering Resources

View Evaluation kits and Reference designs for 3M 6900.

Related Parts

Descriptions

Descriptions of 3M 6900 provided by its distributors.

Fiber Optic Connectors ST CBL MNT BAG 0.2DB MULTI SNG MPLEX PL
Conn SC Multi Mode Simplex PL Crimp ST Cable Mount 0.2dB Box
6900# 3M(TM) Crimplok(TM) SC Connector_ Multimode
6900 Face Mask Respirator, Full Face Piece, Reusable, Large, 4/Case
7000058448 80610845259 CRIMPLOK CONNECTOR SC MM 125/U
3M Construction Full Face Respirator 6000-Series Gray L 1 pc
70070673275 7414NA NON-WOVEN HAND PAD 4.375 X 11 IN MAROON MED
FULLFACE RESPIRATOR MASK 1=1PC
Full Facepiece Respirator, Large-Size; Fibre Optic Connector Type:Sc; Fibre Type:Multimode; Fibre Diameter:125Îśm; Connector Body Material:Plastic Body; Product Range:-; Pack Quantity:4; Respirator Type:Full; Safety Category:Niosh Rohs Compliant: Na |3M 6900

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6900.
  • 6900..
  • 80610845259

Technical Specifications

Physical
Body MaterialResin, Thermoplastic
Case/PackageCeramic
ColorBeige
Housing ColorBeige
Housing MaterialResin
MaterialSilicone
MountFree Hanging
Weight385.549999 g
Technical
Connector TypePlug, SC
Fastening TypeSnap
Insertion Loss (dB)0.2 dB
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
ModeMultimode
Simplex/DuplexSimplex
Dimensions
Fiber Cladding Diameter125 µm
Height7.19 mm
Width5.97 mm
Wire/Cable Diameter900 µm

Documents

Download datasheets and manufacturer documentation for 3M 6900.

Newark
Datasheet4 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet32 pages8 years ago
Datasheet8 pages10 years ago
Datasheet4 pages18 years ago
element14
Datasheet6 pages17 years ago
Farnell
Datasheet4 pages25 years ago
Datasheet1 page0 years ago
DigiKey
Datasheet8 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago