EDAC 690-005-299-043

Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing MaterialThermoplastic
MountHorizontal, Surface Mount
Number of Pins11
Number of Terminals5
Technical
Connector TypeUSB
Current Rating1 A
GenderFemale
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
OrientationRight Angle
TerminationSolder
USB StandardUSB 2.0
Dimensions
Height3.98 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for EDAC 690-005-299-043.

Upverter
Datasheet1 page11 years ago
Datasheet2 pages6 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
-43.67%

Engineering Resources

View Evaluation kits and Reference designs for EDAC 690-005-299-043.

Related Parts

Descriptions

Descriptions of EDAC 690-005-299-043 provided by its distributors.

Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port
5 Pin Right Angle Surface Mount Mini USB Type B
Connector |Edac 690-005-299-043
CONN RCPT USB2.0 MINI B SMD R/A

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics
  • EDACPOWER ELECTRONICS CO LTD

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing MaterialThermoplastic
MountHorizontal, Surface Mount
Number of Pins11
Number of Terminals5
Technical
Connector TypeUSB
Current Rating1 A
GenderFemale
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
OrientationRight Angle
TerminationSolder
USB StandardUSB 2.0
Dimensions
Height3.98 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for EDAC 690-005-299-043.

Upverter
Datasheet1 page11 years ago
Datasheet2 pages6 years ago
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant