Wurth Elektronik 68613014422

WR-FPC 1.00mm SMT ZIF Horizontal Bottom Contact

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyphenylene
Contact MaterialBronze, Tin
Contact PlatingTin
Housing MaterialPolyphenylene
MountSurface Mount
Number of Pins30
Technical
Contact Resistance20 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts30
Number of Positions30
Number of Rows1
Operating Supply Voltage125 V
OrientationHorizontal
PackagingTape and Reel
TerminationSolder
Voltage Rating125 V
Dimensions
Lead Pitch1 mm
Length37 mm
Pitch1 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 68613014422.

Wurth Elektronik
Datasheet7 pages2 years ago
Datasheet5 pages6 years ago
Farnell
Datasheet7 pages3 years ago
element14 APAC
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-1.63%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 68613014422.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 68613014422 provided by its distributors.

WR-FPC 1.00mm SMT ZIF Horizontal Bottom Contact
Connector, Fpc, 14Pos, 1Row, 1Mm; Pitch Spacing:1Mm; No. Of Contacts:14Contacts; Gender:Receptacle; Product Range:Wr-Fpc Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. Of Rows:1 Row; Contact Plating:Tin Rohs Compliant: Yes |Wurth Elektronik 68613014422
Connector Temperature range: -25 ... 85 °C Combustibility class: UL 94 V-0 Contact material: Phosphor Bronze Housing Material: Polyphenylene Sulfide (PPS) Pitch: 1 mm Series: WR-FPC Height index: 3 Poles: 30 Rated voltage: 125 VAC/VDC

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Actuator MaterialPolyphenylene
Contact MaterialBronze, Tin
Contact PlatingTin
Housing MaterialPolyphenylene
MountSurface Mount
Number of Pins30
Technical
Contact Resistance20 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts30
Number of Positions30
Number of Rows1
Operating Supply Voltage125 V
OrientationHorizontal
PackagingTape and Reel
TerminationSolder
Voltage Rating125 V
Dimensions
Lead Pitch1 mm
Length37 mm
Pitch1 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 68613014422.

Wurth Elektronik
Datasheet7 pages2 years ago
Datasheet5 pages6 years ago
Farnell
Datasheet7 pages3 years ago
element14 APAC
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCUnknown
RoHSCompliant