NorComp 684M9W4203L461

Combo D-Sub Conn, R/A Rcpt, Db-9W4, Th Rohs Compliant: Yes |Norcomp 684M9W4203L461
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts9
Dimensions
Height12.75 mm

Documents

Download datasheets and manufacturer documentation for NorComp 684M9W4203L461.

Upverter
Datasheet2 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for NorComp 684M9W4203L461.

Descriptions

Descriptions of NorComp 684M9W4203L461 provided by its distributors.

Combo D-Sub Conn, R/A Rcpt, Db-9W4, Th Rohs Compliant: Yes |Norcomp 684M9W4203L461

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP INTERCONNECT DEVICES
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NORCOMP CORPORATION
  • NOR
  • Norcompnc

Technical Specifications

Physical
Contact MaterialGold, Nickel
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts9
Dimensions
Height12.75 mm

Documents

Download datasheets and manufacturer documentation for NorComp 684M9W4203L461.

Upverter
Datasheet2 pages10 years ago