Molex 683011037

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST SMD Tube
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
PlatingTin
Technical
Current Rating3 A
Number of Circuits3
Number of Contacts3
Number of Rows1
OrientationVertical
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 683011037.

Molex
Technical Drawing5 pages15 years ago
Master Electronics
Datasheet2 pages12 years ago
Arrow Electronics
Datasheet2 pages13 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 683011037.

Related Parts

Descriptions

Descriptions of Molex 683011037 provided by its distributors.

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST SMD Tube
Header Connector,PCB Mount,RECEPT,3 Contacts,PIN,0.1 Pitch,SURFACE MOUNT Terminal ;RoHS Compliant: Yes
2.54mm (.100") Pitch KK® Header, Surface Mount, Single Row, Vertical, without Shroud, 8 Circuits, with 8.13mm (.320") Mating Pin Length

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0683011037
  • 68301-1037

Technical Specifications

Physical
Contact PlatingGold
PlatingTin
Technical
Current Rating3 A
Number of Circuits3
Number of Contacts3
Number of Rows1
OrientationVertical
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 683011037.

Molex
Technical Drawing5 pages15 years ago
Master Electronics
Datasheet2 pages12 years ago
Arrow Electronics
Datasheet2 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago