FCI 68004-100H

BERGSTRIP .100" SR STRAIGHT

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
68004-100H-ND 0 ··
USD
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
68004-100H Contact ··

Descriptions

BERGSTRIP .100" SR STRAIGHT
Digi-Key

Technical Specifications

Contact Material Phosphor Bronze
Flammability Rating UL 94 V-0
Contact Plating Gold over Nickel Gold
Lead-Free Status Contains Lead
Number of Positions 36
Housing Material Nylon
Insulation Resistance 5 GΩ
Packaging Reel
Number of Rows 1
Mounting Type PCB
Current Rating 3 A
RoHS Compliant
Pin Pitch 1.27 mm
Color Black
Voltage Rating (DC) 1.5 kV

Documents

Arrow
Datasheet 8 pages 5 years ago
Digi-Key
Datasheet 8 pages 9 years ago

Alternate Names

FCI/BERG 68004-100H
FCI ELECTRONICS 68004-100H
FRAMATOME 68004-100H
DUPONT 68004-100H
MCK 68004-100H
FCI INC 68004-100H
BRG 68004-100H
KESTER 68004-100H
BERG/FCI 68004-100H
FCI CONNECT 68004-100H
FCI CONNECTORS 68004-100H
FRAME CONNECTORS INT'L 68004-100H
FCI (ELX) 68004-100H
DUP 68004-100H
FCA 68004-100H
DUPO 68004-100H
AMPHENOL FCI 68004-100H
FCI Semiconductor 68004-100H
FCI (MVL) 68004-100H
BERG FRAMATOME CONNE 68004-100H
FCI Automotive 68004-100H
FCI SINGAPORE PTE LTD 68004-100H
FCI ELECT 68004-100H
FCI BERG / CDC DIVI 68004-100H
Framatome Connectors International 68004-100H

Search for other parts like 68004- »