Amphenol Communications Solutions 68001-136HLF

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikĀ® Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel, Tin
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating3 A
GenderMale
Insulation Resistance5 GĪ©
Max Operating Temperature125 Ā°C
Max Voltage Rating (AC)1.5 kV
Min Operating Temperature-65 Ā°C
Number of Contacts36
Number of Positions36
Number of Rows1
OrientationStraight
PackagingBulk
Schedule B8535908040
TerminationThrough Hole
Voltage Rating1.5 kV
Dimensions
Contact Mating Length5.842 mm
Depth2.41 mm
Height8.73 mm
Lead Length3.05 mm
Lead Pitch2.54 mm
Length91.44 mm
Mating Post Length5.84 mm
Pitch2.54 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 68001-136HLF.

Farnell
Datasheet8 pages14 years ago
Datasheet8 pages12 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages10 years ago
Newark
Datasheet8 pages14 years ago
Electro Sonic
Datasheet8 pages3 years ago
Amar Radio Corporation
Datasheet10 pages1 year ago
Upverter
Datasheet8 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
DigiKey
Datasheet8 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 68001-136HLF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 68001-136HLF provided by its distributors.

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikĀ® Bulk
BergStikĀ®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 36 Positions, 2.54 mm (0.100in) Pitch.
BOARD-BOARD CONNECTOR, HEADER, 36 POSITI; BOARD-BOARD CONNECTOR, HEADER, 36 POSITION, 1ROW; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:1Rows; No. of Contacts:36Contacts; Contact Termination Type:Through Hole; Connector Shroud:Unshrouded

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • Amphenol CS (High Speed IO)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 68001-136HLF.
  • 68001136HLF

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel, Tin
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating3 A
GenderMale
Insulation Resistance5 GĪ©
Max Operating Temperature125 Ā°C
Max Voltage Rating (AC)1.5 kV
Min Operating Temperature-65 Ā°C
Number of Contacts36
Number of Positions36
Number of Rows1
OrientationStraight
PackagingBulk
Schedule B8535908040
TerminationThrough Hole
Voltage Rating1.5 kV
Dimensions
Contact Mating Length5.842 mm
Depth2.41 mm
Height8.73 mm
Lead Length3.05 mm
Lead Pitch2.54 mm
Length91.44 mm
Mating Post Length5.84 mm
Pitch2.54 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 68001-136HLF.

Farnell
Datasheet8 pages14 years ago
Datasheet8 pages12 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages10 years ago
Newark
Datasheet8 pages14 years ago
Electro Sonic
Datasheet8 pages3 years ago
Amar Radio Corporation
Datasheet10 pages1 year ago
Upverter
Datasheet8 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
DigiKey
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant