FCI 68000-200H

BERGSTRIP .100" SR STRAIGHT

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
68000-200H-ND 0 ··
USD
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
68000-200H Contact ··

Descriptions

BERGSTRIP .100" SR STRAIGHT
Digi-Key

Technical Specifications

Current Rating 3 A
RoHS Compliant
Pin Pitch 2.54 mm
Contact Material Phosphor Bronze
Color Black
Flammability Rating UL 94 V-0
Number of Positions 1
Contact Plating Gold
Lead-Free Status Contains Lead
Voltage Rating (DC) 1.5 kV
Packaging Bulk
Mounting Type PCB
Housing Material Nylon
Number of Rows 1
Insulation Resistance 5 GΩ

Documents

Verical
Datasheet 8 pages 7 years ago
Datasheet 8 pages 7 years ago
Datasheet 8 pages 7 years ago
Datasheet 8 pages 7 years ago

Alternate Names

FCI/BERG 68000-200H
FCI ELECTRONICS 68000-200H
FRAMATOME 68000-200H
DUPONT 68000-200H
MCK 68000-200H
FCI INC 68000-200H
BRG 68000-200H
KESTER 68000-200H
BERG/FCI 68000-200H
FCI CONNECT 68000-200H
FCI CONNECTORS 68000-200H
FRAME CONNECTORS INT'L 68000-200H
FCI (ELX) 68000-200H
DUP 68000-200H
FCA 68000-200H
DUPO 68000-200H
AMPHENOL FCI 68000-200H
FCI Semiconductor 68000-200H
FCI (MVL) 68000-200H
BERG FRAMATOME CONNE 68000-200H
FCI Automotive 68000-200H
FCI SINGAPORE PTE LTD 68000-200H
FCI ELECT 68000-200H
FCI BERG / CDC DIVI 68000-200H
Framatome Connectors International 68000-200H

Search for other parts like 68000- »