BI Technologies 67YR50KLF

Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
67YR50KLF 450 Buy Now »
USD
0.669 0.669 0.613 0.463 0.463
Verical 2
67YR50KLF 450 Buy Now »
USD
0.592 0.505 0.505
67YR50KLF 800 Buy Now »
USD
0.610 0.610 0.610
Digi-Key
987-1508-ND 755 Buy Now »
USD
1.36 1.20 1.000 0.740 0.608
Chip One Stop Japan
C1S132100325904 450 Buy Now »
JPY
81.40 63.00 63.00 63.00
TTI
67YR50KLF 2,450 Buy Now »
USD
0.743 0.743 0.743 0.743
Future Electronics
67YR50KLF 6,720 Buy Now »
USD
0.615 0.505 0.505
Mouser
858-67YR50KLF 535 Buy Now »
USD
1.24 1.24 0.900 0.532 0.520
Newark
63M2324 0 ··
USD
2.48 2.48 1.74 1.37 1.14
Onlinecomponents.com
67YR50KLF 459 Buy Now »
USD
0.760 0.760 0.600 0.540 0.540
Master Electronics
67YR50KLF 403 ··
USD
0.760 0.760 0.600 0.540 0.540
Sager Electronics
67YR50KLF 200 Buy Now »
USD
0.643 0.564 0.549
Farnell
1782752 0 ··
GBP
1.89 1.89 0.933 0.656 0.611
element14 APAC
1782752 0 ··
SGD
1.94 1.94 1.41 0.833 0.814
Electro Sonic
67YR50KLF 459 Buy Now »
USD
0.806 0.806 0.636 0.572 0.572
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
67YR50KLF 614 Buy Now »
USD
2.36 1.77 0.885 0.767 0.767
NetSource Technology
67YR50KLF 144 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
67YR50KLF Contact ··
Touchstone Systems
67YR50KLF Contact Send RFQ »
XS Micro
67YR50KLF Contact ··
TransparentC
67YR50KLF Contact ··

Descriptions

67 Series 3/8 inch Square 50 kOhm ±10 % Multi-Turn Trimming Potentiometer
Future Electronics
TRIMMER POTENTIOMETER, 50KOHM 20TURN THROUGH HOLE
Newark
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
Chip One Stop Japan
Res Trimmer 50K Ohm 10% 1/2W 20Turn 2.29mm Pin Thru-Hole Box
Onlinecomponents.com
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
Sager Electronics
50K 10% 3/8 MULTITURN
TTI
TRIMMER 50K OHM 0.5W TH
Digi-Key
Multi Turn Thru Hole Trimmers 3/8 Squ 50K 10%
Mouser
Res Trimmer 50K Ohm 10% 1/2W 20Turn 2.29mm Pin Thru-Hole Box
Verical
TRIMMER, POTENTIOMETER, 50KOHM 20TURN THRU HOLE
Farnell
TRIMMER, POTENTIOMETER, 50KOHM 20TURN TH; TRIMMER, POTENTIOMETER, 50KOHM 20TURN THRU HOLE; Track Resistance:50kohm; No. of Turns:20; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Potentiometer Mounting:Through Hole; Adjustment Type:Top
element14 APAC

Technical Specifications

Resistance Tolerance ±10%
Packaging Box
Mounting Type Through Hole
RoHS Compliant
Power Rating 500 mW
Lead-Free Status Lead Free

Documents

Future Electronics
Datasheet 3 pages
Datasheet 3 pages
Mouser
Datasheet 5 pages 10 years ago
Onlinecomponents.com
Datasheet 3 pages

Images

Alternate Names

BI TECH 67YR50KLF
BEC 67YR50KLF
BIT 67YR50KLF
BI TECHNOLOGY 67YR50KLF
BI TECHNOL 67YR50KLF
BI TECHNOLOGIES CORP 67YR50KLF
BI TECH CORP 67YR50KLF
TTE 67YR50KLF
BI TECHNOLOGIES / TT ELECTRONICS 67YR50KLF
BITEK 67YR50KLF
BITE 67YR50KLF
BI TEC 67YR50KLF
BIC 67YR50KLF
BI TECHNOLOG 67YR50KLF
BI TECHN 67YR50KLF
BKM 67YR50KLF
BECKMAN BI TECHNOLOG 67YR50KLF
BTH 67YR50KLF
BI TECHNOLOGIES CORPORATION 67YR50KLF
BI TECHNO 67YR50KLF
BI TECHNOLOGIES CORPORATION SDN BHD 67YR50KLF
BECKMN 67YR50KLF
BI TECHNOLOGIES PTE LTD 67YR50KLF
BI TECHNOLOGEIS 67YR50KLF
BI TECHNOLOGIE 67YR50KLF

Search for other parts like 67YR »