FCI 67996-272

BOARD-BOARD CONNECTOR, HEADER, 72WAY, 2ROW

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
89F6219 0 ··
USD
1.70
Digi-Key
67996-272-ND 0 ··
USD
1.72
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
67996-272 228 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
67996-272 Contact ··
XS Micro
67996-272 Contact ··

Descriptions

BERGSTIK II .100" DR STRAIGHT
Digi-Key
BOARD-BOARD CONNECTOR, HEADER, 72WAY, 2ROW
Newark

Technical Specifications

Color Black
Lead-Free Status Contains Lead
Voltage Rating (DC) 1.5 kV
Number of Positions 72
Current Rating 3 A
Contact Plating Gold
Number of Contacts 72
Gender Male
Insulation Resistance 5 GΩ
Mounting Type Through Hole
Housing Material Nylon
RoHS Compliant
Contact Material Phosphor Bronze
Flammability Rating UL 94 V-0
Packaging Bag Tube
Pin Pitch 2.54 mm
Number of Rows 2

Documents

Arrow
Datasheet 8 pages 5 years ago
Newark
Datasheet 8 pages 5 years ago
Datasheet 8 pages 7 years ago
Datasheet 8 pages 7 years ago
Datasheet 8 pages 2 years ago
Datasheet 8 pages 7 years ago
Allied Electronics
Datasheet 4 pages 11 years ago

Images

Alternate Names

FCI/BERG 67996-272
FCI ELECTRONICS 67996-272
FRAMATOME 67996-272
DUPONT 67996-272
MCK 67996-272
FCI INC 67996-272
BRG 67996-272
KESTER 67996-272
BERG/FCI 67996-272
FCI CONNECT 67996-272
FCI CONNECTORS 67996-272
FRAME CONNECTORS INT'L 67996-272
FCI (ELX) 67996-272
DUP 67996-272
FCA 67996-272
DUPO 67996-272
AMPHENOL FCI 67996-272
FCI Semiconductor 67996-272
FCI (MVL) 67996-272
BERG FRAMATOME CONNE 67996-272
FCI Automotive 67996-272
FCI SINGAPORE PTE LTD 67996-272
FCI ELECT 67996-272
FCI BERG / CDC DIVI 67996-272
Framatome Connectors International 67996-272

Search for other parts like 67996- »