Molex 67910-5700

Conn Mini PCI Express Card Edge F 52 POS 0.8mm Solder RA SMD Mini PCI Express Embossed T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Insulation MaterialPolymer
MountSurface Mount
PlatingTin
Technical
Current Rating1.1 A
GenderFemale
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Circuits52
Number of Contacts52
Number of Positions52
Number of Rows2
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Dimensions
Card Thickness990.6 µm
Height6 mm
Pitch787.4 µm

Documents

Download datasheets and manufacturer documentation for Molex 67910-5700.

Sager Electronics
Datasheet3 pages15 years ago
element14 APAC
Datasheet1 page14 years ago
Master Electronics
Datasheet1 page12 years ago
Arrow Electronics
Datasheet1 page13 years ago

Inventory History

3 month trend:
-23.10%

Supply Chain

Country of OriginTW

Engineering Resources

View Evaluation kits and Reference designs for Molex 67910-5700.

Related Parts

Descriptions

Descriptions of Molex 67910-5700 provided by its distributors.

Conn Mini PCI Express Card Edge F 52 POS 0.8mm Solder RA SMD Mini PCI Express Embossed T/R
Molex 67910-5700 PCI Express Connector, 0.8mm, Pitch Mini Pci Tch Mini Pci-E Conn
Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
CARD EDGE Connector, DUAL SIDE, 52POS, SMD; Product Range:67910 Series; No. of Contacts:52Contacts; Card Edge / Backplane Connector Type:Card Edge;
0.80mm Pitch, 5.75mm Height, PCI Express Card, 52 Circuit, Right-Angle, Surface Mount, 0.25µm Gold (Au) Plating, Tape on Reel, Lead-Free
Card Edge Conn, Dual Side, 52Pos, Smd; Card Edge Connector Type:Dual Side; Card Thickness:1Mm; No. Of Contacts:52 Contacts; Connector Mounting:Surface Mount; Connector Body Orientation:Right Angle; Contact Termination Type:Solder Rohs Compliant: Yes |Molex 67910-5700

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0679105700
  • 67910-5700.
  • 679105700
  • 679105700.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Insulation MaterialPolymer
MountSurface Mount
PlatingTin
Technical
Current Rating1.1 A
GenderFemale
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Circuits52
Number of Contacts52
Number of Positions52
Number of Rows2
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Dimensions
Card Thickness990.6 µm
Height6 mm
Pitch787.4 µm

Documents

Download datasheets and manufacturer documentation for Molex 67910-5700.

Sager Electronics
Datasheet3 pages15 years ago
element14 APAC
Datasheet1 page14 years ago
Master Electronics
Datasheet1 page12 years ago
Arrow Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago