Molex 67491-0020

Conn SATA PL 7 POS Solder ST Thru-Hole 7 Terminal 1 Port Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
WM19148-ND 259 Buy Now »
USD
0.960 0.842 0.726 0.528 0.462
Carlton-Bates
78068783411 0 ··
USD
0.740 0.740 0.740 0.740 0.740
TTI
67491-0020 3,160 Buy Now »
USD
0.577 0.577 0.577
Mouser
538-67491-0020 870 Buy Now »
USD
0.860 0.765 0.660 0.480 0.420
Onlinecomponents.com
674910020 2,579 Buy Now »
USD
0.497 0.497 0.431 0.400 0.375
Heilind Electronics
MOL67491-0020 3,433 Buy Now »
USD
0.426 0.426 0.426 0.359 0.354
Master Electronics
674910020 1,719 ··
USD
0.497 0.497 0.431 0.400 0.375
Chip One Stop Global
C1S516503064198 321 Buy Now »
USD
0.486 0.483 0.483 0.483
Allied Electronics
70373160 0 ··
USD
0.750 0.750 0.550 0.440 0.440
Interstate Connecting Components
67491-0020 3,433 Buy Now »
element14 APAC
1078528 9 Buy Now »
SGD
1.42 1.42 1.05 0.840 0.840
Electro Sonic
674910020 8,596 Buy Now »
USD
0.527 0.527 0.457 0.424 0.398
RS Components
5427393 7,359 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
67491-0020 6,740 Buy Now »
USD
0.533 0.533 0.533 0.533 0.516
Abacus Technologies
67491-0020 3,700 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
67491-0020 Contact ··

Descriptions

1.27mm (.050") Pitch Serial ATA Header, Reverse Type, Surface Mount, Right Angle, 7 Circuits, without Mylar, 0.38µm (15µ") Gold (Au) Plating, Tape and Reel Package, Lead-free
Molex
SATA CIRCUIT=7 P=127MM THRU ST
Master Electronics
SATA CIRCUIT7 P1.27MM THRU /T
Interstate Connecting Components
CONN HEADER SATA 7POS PCB GOLD
Digi-Key
Conn SATA PL 7 POS Solder ST Thru-Hole 7 Terminal 1 Port Tray
Chip One Stop Global
Pin and Socket Header PCB - Vertical 7P
Carlton-Bates
S-ATA PLUG VERT
RS Components
SATA Series 7 Way 1 Row Straight PCB Socket Through Hole SATA
Allied Electronics
PLUG, STRAIGHT, SATA; Connector Type:SATA; Series:67491; Contact Termination:Through Hole Vertical; Gender:Plug; No. of Contacts:7; No. of Rows:1; Pitch Spacing:4.25mm; Contact Plating:Gold; Contact Material:Brass; Approval Bodies:UL; Approval Category:E29179; Colour:Black; Connector Mounting Orientation:PC Board; Connector Type:Wire to Board; Contact Material:Brass; Contact Plating:Gold; Contact Resistance:45mohm; Current Rating:1.5A; De-mating Force:10N; External Length / Height:8.4mm; External Width:4mm; Flammability Rating:UL94V-0; Housing Type:Thermoplastic; Insulation Resistance:1000Mohm; Lead Spacing:4.25mm; Mating Force:45N; Mounting Type:PC Board; No. of Mating Cycles:500; No. of Ways:7; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Panel Thickness:1.6mm; Termination Method:Solder; Withstand Voltage:500V; Working Voltage:15V
element14 APAC
SATA CIRCUIT7 P1.27MM THRU /T
Heilind Electronics
SATA CIRCUIT=7 P=1.27MM THRU S/T
Onlinecomponents.com
1.27mm Connectors SERIAL ATA PLUG Signal - lead-free
Mouser
SATA SIGNAL HDR 7P VT AUFL
TTI

Technical Specifications

Orientation Right Angle
Packaging Tray
Color Black
Number of Rows 1
Lead-Free Status Lead Free
Contact Material Brass
Insulation Resistance 1 GΩ
RoHS Compliant
Number of Contacts 7
Pin Pitch 1.27 mm
Flammability Rating UL 94 V-0
Mounting Type Through Hole Vertical
Contact Plating Gold
Number of Circuits 7
Contact Resistance 45 mΩ
Glow Wire Compliant Non-Compliant
Current Rating 1.5 A
Number of Mating Cycles 500
Gender Male
Number of Positions 7

Documents

Farnell
Datasheet 2 pages 4 years ago
Datasheet 2 pages 4 years ago
Datasheet 1 page 11 years ago
Molex
Datasheet 2 pages 9 years ago
Electro Sonic
Datasheet 2 pages 4 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Mouser
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 67491-0020
MOL 67491-0020
MLX 67491-0020
MOLE 67491-0020
MOLX 67491-0020
MOLEX INCORPORATED 67491-0020
MOLEX CONNECTOR CORPORATION 67491-0020
MOLEX CONNECTOR CORP 67491-0020
MOLEX HONG KONG CHINA LTD 67491-0020
MOLEX ELECTRONICS 67491-0020
MXA 67491-0020
MOLEX PREMISE NETWORK 67491-0020
MOLEX INTERCONNECT GMBH 67491-0020
MOLEX GMBH 67491-0020
Molex Taiwan Ltd 67491-0020
MOLEX INDUSTRIAL 67491-0020
MOELX 67491-0020
MOLEX INTERCONNECT 67491-0020
MOLEX ELEKTRONIK GMBH 67491-0020
MOLEX CONNECTOR 67491-0020
MOLEX-ETC 67491-0020
GWCONNECT BY MOLEX 67491-0020
MOLEX / Rohs 67491-0020
MOLEX JAPAN COMPANY LIMITED 67491-0020
MOLEX INDUSTRIAL HDC 67491-0020
Molex, LLC 67491-0020

Search for other parts like 67491- »