Pomona Electronics 6737

CONNECTORS, BNC; Connector Type: Intra Series Coaxial; Body Style: Straight; Conve
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing MaterialBrass
Insulation MaterialPTFE
MaterialBrass
MountFree Hanging
Technical
Connector TypeCoaxial
Frequency3 GHz
Gender Type AFemale
Gender Type BFemale
Impedance75 Ω
Max Frequency3 GHz
Max Operating Temperature155 °C
OrientationStraight
PackagingBulk
Resistance75 Ω
Schedule B8536695050
Dimensions
Length32.512 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6737.

Newark
Datasheet1 page19 years ago
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Inventory History

3 month trend:
+1.36%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 6737.

Related Parts

Descriptions

Descriptions of Pomona Electronics 6737 provided by its distributors.

CONNECTORS, BNC; Connector Type:Intra Series Coaxial; Body Style:Straight; Conve
Adapter BNC Brass Gold 500 V (RMS) 75 Ohms 1.28 in. 155 degC | Pomona Electronics 6737
Conn BNC Adapter RCP/RCP 0Hz to 3GHz 75Ohm ST Gold
ADAPTOR, BNC JACK, 75OHM; Convert From Coax Type:BNC; Gender:Jack; To Adapter
RF Adapters - In Series BNC (F/F) ADAPTER 7
Test Connectors, Probes & Testleads BNC (F/F) ADAPTER 7
6737 - Fluke Bnc (F/F) Adapter 75 Ohm (2121291)
ADAPTOR, BNC JACK, BNC JACK, 75OHM; Convert From Coax Type: BNC; Convert From Gender: Jack; Convert To Coax Type: BNC; Convert To Gender: Jack; Adapter Body Style: Straight Adapter; Impedance: 75ohm; Connector Type: RF Coaxial; Product Range: -; SVHC: No SVHC (15-Jun-2015); Body Plating: Nickel; Connector Type A: BNC Plug; Contact Plating: Gold Plated Contacts; Dielectric Material: PTFE; Frequency Max: 3GHz; Material: Brass; Operating Temperature Max: 165°C; Operating Temperature Min: -65°C

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing MaterialBrass
Insulation MaterialPTFE
MaterialBrass
MountFree Hanging
Technical
Connector TypeCoaxial
Frequency3 GHz
Gender Type AFemale
Gender Type BFemale
Impedance75 Ω
Max Frequency3 GHz
Max Operating Temperature155 °C
OrientationStraight
PackagingBulk
Resistance75 Ω
Schedule B8536695050
Dimensions
Length32.512 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6737.

Newark
Datasheet1 page19 years ago
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant