Molex 67298-3090

Usb Connector, 8 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyester
MountThrough Hole
Number of Pins4
Number of Terminals8
PlatingTin
Technical
Connector TypeReceptacle, USB
Current Rating1.5 A
GenderFemale
Max Operating Temperature50 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature0 °C
Number of Circuits8
Number of Contacts8
Number of Ports2
Number of Positions8
Number of Rows2
OrientationRight Angle
Schedule B8536695050
TerminationThrough Hole
Voltage Rating30 V
Voltage Rating (DC)30 V
Dimensions
Depth17.3 mm
Lead Pitch2.5 mm
Length15.6 mm

Documents

Download datasheets and manufacturer documentation for Molex 67298-3090.

Sager Electronics
Datasheet2 pages11 years ago
Molex
Datasheet1 page18 years ago
Newark
Datasheet1 page5 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-1.80%

Alternate Parts

Price @ 1000
$ 0.916
$ 1.02
$ 1.02
Stock
235,359
303,260
303,260
Authorized Distributors
18
13
13
Connector Type
Receptacle, USB
Receptacle, USB
Receptacle, USB
Gender
Female
Female
Female
Number of Ports
2
2
2
Number of Contacts
8
8
8
Termination
Through Hole
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1.5 A
1.5 A
1.5 A

Supply Chain

Country of OriginHK
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 67298-3090.

Related Parts

Descriptions

Descriptions of Molex 67298-3090 provided by its distributors.

Usb Connector, 8 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle
Conn USB 2.0 Type A RCP 8 POS 2mm/2.5mm Solder RA Thru-Hole 8 Terminal 2 Port Frame
Stacked Usb Conn, 2.0, Usb Type A, 4Pos Rohs Compliant: Yes |Molex 67298-3090...
USB Dual Stacked A Conn L/F black; 67298 | Molex Incorporated 67298-3090
Universal Serial Bus (USB) Shielded I/O Receptacle, Right-Angle, Dual Stacked, Type A, Gold (Au) Flash, Black Housing, with 4 Beveled Metal Pins, Lead-Free
STACKED USB CONN, 2.0, USB TYPE A, 4POS; USB Connector Type: USB Type A; USB Standard: USB 2.0; No. of Positions: 4Ways; Orientation: Right Angle; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; Product Range: 67298 Series; SVHC: No SVHC (15-Jan-2019)
USB Connector Type = USB-A / USB Standard = 2.0 / Gender = Socket / Ports = 2 / Positions = 8 / Mounting Type = SMD / Orientation = Right Angle / Termination Type = Soldering / Contact Material = Phosphor Bronze / Contact Plating = Gold / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0672983090
  • 67298-3090.
  • 67298-3090...
  • 672983090

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyester
MountThrough Hole
Number of Pins4
Number of Terminals8
PlatingTin
Technical
Connector TypeReceptacle, USB
Current Rating1.5 A
GenderFemale
Max Operating Temperature50 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature0 °C
Number of Circuits8
Number of Contacts8
Number of Ports2
Number of Positions8
Number of Rows2
OrientationRight Angle
Schedule B8536695050
TerminationThrough Hole
Voltage Rating30 V
Voltage Rating (DC)30 V
Dimensions
Depth17.3 mm
Lead Pitch2.5 mm
Length15.6 mm

Documents

Download datasheets and manufacturer documentation for Molex 67298-3090.

Sager Electronics
Datasheet2 pages11 years ago
Molex
Datasheet1 page18 years ago
Newark
Datasheet1 page5 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago