Weidmuller 6720005381

CIR BRKR THRM 1A 24VDC SLD SWCH

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
03P1066 0 ··
USD
124.22 113.30 95.55 88.73 88.73
Digi-Key
6720005381-ND 0 ··
USD
119.44 119.44 119.44 119.44 119.44
Control Design Supply
6720005381 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
6720005381 Contact ··

Descriptions

Electronic Circuit Protector; Series:ESX10-T; Voltage Rating, VDC:24V; Current Rating:1A; No. of Poles:1; Trip Time Min:3sec; Trip Time Max:7sec; Voltage, DC:24V ;RoHS Compliant: Yes
Newark
CIR BRKR THRM 1A 24VDC SLD SWCH
Digi-Key

Technical Specifications

Time to Trip 3 s
RoHS Compliant
Mounting Type DIN Rail
Current Rating 1 A
Supply Voltage (DC) 24 V

Documents

element14
Datasheet 8 pages 8 years ago
Newark
Datasheet 8 pages 4 years ago

Images

Alternate Names

WEIDMUELLER 6720005381
WEI 6720005381
WEID 6720005381
WEIDMÜLLER 6720005381
WEIDMU 6720005381
WEIDMUILLER 6720005381
WEIDM 6720005381
weidm?ler 6720005381
WEIDMULL 6720005381
WEIDMULLE 6720005381
Weidmuller C9000676 6720005381
WEIDMULLER INC 6720005381
WDML 6720005381
WEIDMUL 6720005381
Weidmuller Group 6720005381
W INTERCONNECTIONS INC 6720005381
WEIDMULLER INTERFACE INT'L 6720005381
WEIDMEULLER 6720005381
WEIDMULER 6720005381
WEIDMIILLER 6720005381
WEIDM?LLER GMBH & CO KG 6720005381
WEIDMULLER LTD 6720005381
WEIDMULLTER 6720005381
WEINDMULLER 6720005381
WEIDMULLER INTERFACE GMBH 6720005381

Search for other parts like 6720005381 »