Alpha Wire 6717 YL005

Wire, Hook-up; TC; 14 AWG; 41/30; Yellow mPPE ins; 0.096 OD; 600V; UL VW-1

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
58R1705 5 Buy Now »
USD
111.32 92.77 82.83 82.83 82.83
Digi-Key
6717 YL005-ND 3 Buy Now »
USD
149.09 115.95 86.14 86.14 86.14
Allied Electronics
70134526 2 Buy Now »
USD
109.02 101.64 90.12 90.12 90.12
Area51-Authorized
6717 YL005 0 ··
Farnell
1764988 7 Buy Now »
GBP
27.53 25.55 25.55 25.55 25.55
element14 APAC
2477460 1 Buy Now »
SGD
149.46 149.46 137.50 137.50 137.50
RS Components
6877626 5 Buy Now »
GBP
27.38 27.38 24.65 24.65 24.65
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
6717-YL005 1 Buy Now »
USD
63.88 42.50 42.50 42.50 42.50
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
6717 YL005 Contact ··

Descriptions

HOOK-UP STRND 14AWG YELLOW 100'
Digi-Key
EcoWire Hook-Up Wire; Spool Length (Imperial):100ft; Spool Length (Metric):30.5m; Conductor Area CSA:14; Conductor Area CSA:2.09mm ; Jacket Color:Yellow; Jacket Material:Thermoplastic; Conductor Material:Copper ;RoHS Compliant: Yes
Newark
Cable; EcoGen™, EcoWire®, UL AWM 11028; stranded; Cu; 14AWG; yellow
TME
WIRE, ECO, 14AWG, YELLOW, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:14 AWG; Conductor Area CSA:2.776mm²; Jacket Colour:Yellow; Jacket Material:MPPE (Modified Polyphenilether); Conductor Material:Copper; External Diameter:2.44mm; Voltage Rating:600V; No. of Strands x Strand Size:41 x 0.255mm; SVHC:No SVHC (20-Jun-2011); Conductor Make-up:41 / 30AWG; Current Rating:27A; Jacket Material:Polyhenilether; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Outer Diameter:2.44mm; Wire Size:14AWG
element14 APAC
Wire, Hook-up; TC; 14 AWG; 41/30; Yellow mPPE ins; 0.096 OD; 600V; UL VW-1
Allied Electronics
Eco wire 14awg 41/30 yellow 600V
RS Components
WIRE, ECO, 14AWG, YELLOW, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Cable Type:Single Wire; Conductor Size:14AWG; Conductor Area CSA:2.776mm²; Outer Insulation Colour:Yellow; Outer Insulation Material:Polyhenilether; Conductor Material:Tinned Copper; Outer Diameter:2.44mm; Voltage Rating:600V; Conductor Make-up:41 / 30AWG; Current Rating:27A; External Diameter:2.44mm; Max Operating Temperature:105°C; Min Temperature Operating:-40°C; Primary Insulation Colour:Yellow; Primary Insulation Material:Polyhenilether; Wire Size:14AWG; No. of Strands x Strand Size:41 x 0.255mm
Farnell

Technical Specifications

Jacket Material Thermoplastic
Color Yellow
Voltage Rating (DC) 600 V
REACH SVHC Compliance No SVHC
Conductor Material Tinned Copper
Wire Gauge 14 AWG
RoHS Compliant
Current Rating 27 A

Documents

TME
Datasheet 3 pages 9 months ago
Farnell
Datasheet 1 page 7 years ago
Allied Electronics
Datasheet 2 pages 6 years ago
Electro Sonic
Datasheet 3 pages 2 years ago

Images

Alternate Names

ALPHA 6717 YL005
ALPH 6717 YL005
ALP 6717 YL005
ALPHA WIRE COMPANY 6717 YL005
ALPHA IND 6717 YL005
ALPHA WIRE CORP 6717 YL005
ALPHA WIRE CORPORATION 6717 YL005
ALPHA WIRE CO 6717 YL005
ALPHA WIR 6717 YL005
ALPHA WIRE COMP 6717 YL005
ALPW 6717 YL005
Alpha Wire & Tubing 6717 YL005
Alpha Wire & Cable 6717 YL005
ALPHA WIRE COPORATIO 6717 YL005
ALPHA WIRE CORPORATION ACCT#1207 6717 YL005
APLHA WIRE 6717 YL005
ALPHA COMPANY LTD 6717 YL005
ALPHA DEARBORN 6717 YL005
ALPHA WIRELE 6717 YL005
ALPHA WIRE COMPAGNY 6717 YL005
ALPHA WIRE ACCT#1207 6717 YL005
ALPHA WIRE / DEARBORN 6717 YL005
ALPHA WIRE/EDGE 6717 YL005
ALPHA WIRE|MARKEL 6717 YL005
Alpha Wire Braid 6717 YL005

Search for other parts like 6717 YL »