Alpha Wire 6711 WH005

Wire, Hook-up; TC; 26 AWG; 7/34; White mPPE ins; 0.038 OD; 600V; UL VW-1

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
6711 WH005-ND 171 Buy Now »
USD
35.06 27.27 20.25 20.25 20.25
Newark
58R1561 50 Buy Now »
USD
28.05 23.06 19.95 19.95 19.95
Carlton-Bates
78119743405 0 ··
USD
28.60 28.60 28.60 28.60 28.60
Powell Electronics
6711 WH005 16 Buy Now »
USD
20.77 20.77 20.77 20.77 20.77
Mouser
602-6711-100-01 8 Buy Now »
USD
29.96 25.13 23.26 23.26 23.26
Master Electronics
6711WH005 7 ··
USD
26.41 23.97 19.97 19.97 19.97
Allied Electronics
70134448 3 Buy Now »
USD
25.63 23.89 21.19 21.19 21.19
Area51-Authorized
6711 WH005 0 ··
Farnell
1764914 34 Buy Now »
GBP
11.96 11.10 11.10 11.10 11.10
element14 APAC
2477334 58 Buy Now »
SGD
35.93 35.93 33.06 33.06 33.06
RS Components
6877386 16 Buy Now »
GBP
11.72 11.72 10.54 10.54 10.54
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
6711-WH005 1 Buy Now »
USD
20.64 13.75 13.75 13.75 13.75
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
6711 WH005 Contact ··
TransparentC
6711 WH005 Contact ··

Descriptions

WIRE, ECO, 26AWG, WHITE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:26AWG; Conductor Area CSA:0.181mm²; Jacket Colour:White; Jacket Material:MPPE (Modified Polyphenilether); Conductor Material:Copper; External Diameter:0.97mm; Voltage Rating:600V; No. of Strands x Strand Size:7 x 0.16mm; SVHC:No SVHC (20-Jun-2011); Conductor Make-up:7 / 34AWG; Current Rating:4A; Jacket Material:Polyhenilether; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Outer Diameter:0.97mm; Wire Size:26AWG
element14 APAC
Wire, 26 AWG, 0.181 mm , 600 V, White, 100 ft, 30.5 m
Newark
HOOK-UP STRND 26AWG WHITE 100'
Digi-Key
WIRE, ECO, 26AWG, WHITE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Cable Type:Single Wire; Conductor Size:26AWG; Conductor Area CSA:0.181mm²; Outer Insulation Colour:White; Outer Insulation Material:Polyhenilether; Conductor Material:Tinned Copper; Outer Diameter:0.97mm; Voltage Rating:600V; Conductor Make-up:7 / 34AWG; Current Rating:4A; External Diameter:0.97mm; Max Operating Temperature:105°C; Min Temperature Operating:-40°C; Primary Insulation Colour:White; Primary Insulation Material:Polyhenilether; Wire Size:26AWG; No. of Strands x Strand Size:7 x 0.16mm
Farnell
Cable; EcoGen™, EcoWire®, UL AWM 11028; stranded; Cu; 26AWG; white
TME
Eco wire 26awg 7/34 white 600V
RS Components
Wire, Hook-up; TC; 26 AWG; 7/34; White mPPE ins; 0.038 OD; 600V; UL VW-1
Allied Electronics
Hook-up and Lead Wire 26 AWG Tin-Plated Cu White
Carlton-Bates
Wire - Single Conductor 26AWG 7/34 MPPE 100ft SPOOL WHT
Powell Electronics
6711 WHITE 100 FT
Master Electronics

Technical Specifications

Current Rating 4 A
REACH SVHC Compliance No SVHC
Color White
Voltage Rating (DC) 600 V
Conductor Material Copper
Wire Gauge 26 AWG
RoHS Compliant

Documents

Newark
Datasheet 3 pages 2 months ago
Datasheet 3 pages 1 year ago
TME
Datasheet 3 pages 9 months ago
Farnell
Datasheet 1 page 7 years ago
Allied Electronics
Datasheet 2 pages 6 years ago

Images

Alternate Names

ALPHA 6711 WH005
ALPH 6711 WH005
ALP 6711 WH005
ALPHA WIRE COMPANY 6711 WH005
ALPHA IND 6711 WH005
ALPHA WIRE CORP 6711 WH005
ALPHA WIRE CORPORATION 6711 WH005
ALPHA WIRE CO 6711 WH005
ALPHA WIR 6711 WH005
ALPHA WIRE COMP 6711 WH005
ALPW 6711 WH005
Alpha Wire & Tubing 6711 WH005
Alpha Wire & Cable 6711 WH005
ALPHA WIRE COPORATIO 6711 WH005
ALPHA WIRE CORPORATION ACCT#1207 6711 WH005
APLHA WIRE 6711 WH005
ALPHA COMPANY LTD 6711 WH005
ALPHA DEARBORN 6711 WH005
ALPHA WIRELE 6711 WH005
ALPHA WIRE COMPAGNY 6711 WH005
ALPHA WIRE ACCT#1207 6711 WH005
ALPHA WIRE / DEARBORN 6711 WH005
ALPHA WIRE/EDGE 6711 WH005
ALPHA WIRE|MARKEL 6711 WH005
Alpha Wire Braid 6711 WH005

Search for other parts like 6711 WH »