Texas Instruments 66AK2H12DAAWA24

High performance multicore DSP+Arm - 4x Arm A15 cores, 8x C66x DSP cores 1517-FCBGA -40 to 100
Production

Technical Specifications

Physical
Number of Pins1517
Technical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of UART Channels2
Dimensions
Length40 mm
Thickness3.07 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 66AK2H12DAAWA24.

Texas Instruments
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments 66AK2H12DAAWA24 provided by its distributors.

High performance multicore DSP+Arm - 4x Arm A15 cores, 8x C66x DSP cores 1517-FCBGA -40 to 100
DSP+ARM KeyStone II System-on-Chip 8-C66x/4-ARM Cortex-A15 32-Bit 1.2GHz/1.4GHz 1517-Pin FCBGA Tray
IC MCU 32BIT 64KB FLASH 48VQFN
Hawking 1.2Ghz Dsp 1.4Ghz Arm -40C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins1517
Technical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of UART Channels2
Dimensions
Length40 mm
Thickness3.07 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 66AK2H12DAAWA24.

Texas Instruments
Official datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago