Texas Instruments 66AK2E05XABDA25

High performance multicore DSP+Arm - 4x Arm A15 cores, 1x C66x DSP core, NetCP, 10GbE 1089-FCBGA -40 to 100
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageFCBGA
Number of Pins1089
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of UART Channels2
Dimensions
Length27 mm
Thickness2.98 mm
Width27 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 66AK2E05XABDA25.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet282 pages9 years ago
Datasheet282 pages9 years ago
Datasheet311 pages9 years ago
Datasheet305 pages10 years ago

Inventory History

3 month trend:
+190%

Alternate Parts

Price @ 1000
$ 178.188
$ 157.23
$ 157.23
Stock
17,375
211,292
211,292
Authorized Distributors
1
2
2
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
1089
1089
1089
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments 66AK2E05XABDA25 provided by its distributors.

High performance multicore DSP+Arm - 4x Arm A15 cores, 1x C66x DSP core, NetCP, 10GbE 1089-FCBGA -40 to 100
Digital Signal Processors & Controllers - DSP, DSC Multicore DSP+ARM KeyStone II System-on-Chip (SoC) 1089-FCBGA -40 to 100
Edison 2 Arm, 4 Dsp, 1.25Ghz Ext Temp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageFCBGA
Number of Pins1089
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of UART Channels2
Dimensions
Length27 mm
Thickness2.98 mm
Width27 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 66AK2E05XABDA25.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet282 pages9 years ago
Datasheet282 pages9 years ago
Datasheet311 pages9 years ago
Datasheet305 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago