Parker Hannifin 6697 25 01

Pipe Clip, Polyamide, For Tubing OD 25mm, 1/4 In Thread Size, Black, UL94HB Standards


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Raptor Supplies
GR0465204 Yes ··
GBP
4.80 3.84 3.84 3.84 3.84
Grainger
4JMJ6 Yes ··
USD
5.40 5.40 5.40 5.40 5.40
Zoro
G1499723 Yes ··
USD
3.45 3.45 3.45 3.45 3.45
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ShopCross
6697 25 01 Yes ··
USD
3.00 3.00 3.00 3.00 3.00

Descriptions

Parker Transair 6697 series 7/8" pipe fixing clip has load capacity of 44 lb Transair is a fast, flexible and easy to modify aluminum pipe system for compressed air applications. Quick connections eliminate the need to thread or solder pipe. The lightweight aluminum pipe is easy to handle and safe to work with on elevated platforms. Transair offers significant savings on installation, maintenance and operating costs, making it the most cost effective and efficient pipe system for compressed air. Easy adaptation for all pipe system configurations Non-flammable (conforms to UL94V-2 standard) However, to ensure good stability of the system, we recommend the use of at least two clips per pipe Maximum 5 ft space between clips for 10 ft lengths of pipe Maximum 10 ft space between clips for 20 ft lengths of pipe Use only this clip for fixing Transair rigid pipe, all other type of pipe clips are to be avoided. Fix the clip to a rigid support (U-channel, cable tray) to allow for expansion while retaining the pipe
ShopCross
PARKER 6697 25 01 Pipe Clip, 1/4 In, For 25mm Tubing. More details: Pipe Clip, Polyamide, For Tubing OD 25mm, 1/4 In Thread Size, Black, UL94HB Standards
Zoro
Pipe Clip, Polyamide, For Tubing OD 25mm, 1/4 In Thread Size, Black, UL94HB Standards
Grainger
Pipe Clip 1/4 Inch For 25mm Tubing - GR0465204
Raptor Supplies

Technical Specifications

Color Black

Images

Alternate Names

PARKER HANNIFIN CORP 6697 25 01
Parker Hannifin Corporation 6697 25 01
PARKER HA 6697 25 01
PARKER SSD DRIVES 6697 25 01
PARKER HANNIFIN INC 6697 25 01
PARKER HAN 6697 25 01
PARKER HANNI 6697 25 01
Parker Hannifin Instruments 6697 25 01
PARKER HANIFIN 6697 25 01
PARKER-HANN 6697 25 01
Parker Hannifin Pneumatics 6697 25 01
PARKER HAMIFIN CORP 6697 25 01
Parker Hannifin Filtration 6697 25 01
PARKER HANNIFI 6697 25 01
Parker Hannifin Corporati 6697 25 01
PARKER HANNIFAN SENSORS 6697 25 01
PARKER HANNIFIN COMPANY 6697 25 01
PARKER HANAFIN 6697 25 01
Parker Hannifin Veriflo Division 6697 25 01
PARKER SSD 6697 25 01
Parker Hannifin Electronic Con 6697 25 01
PARKER HANNIFIN ORATI 6697 25 01
Parker Hannifin Sealing Division 6697 25 01
PARKER HANIFIN PLC 6697 25 01
PARKER HANNIFIN PLC 6697 25 01

Search for other parts like 6697 »