BI Technologies 668-A-1002FLF

Res Thin Film NET 10K Ohm 1% 1/2W ¦25ppm/¦C ISOL 16-Pin DIP Gull Wing SMD Magazine Pack


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Onlinecomponents.com
668A1002FLF 66 Buy Now »
USD
3.07 3.07 2.72 2.11 1.98
Master Electronics
668A1002FLF 58 ··
USD
2.72 2.11 1.98
Newark
15M3542 0 ··
Electro Sonic
668A1002FLF 66 Buy Now »
USD
3.25 3.25 2.88 2.24 2.10
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
668-A-1002FLF Contact Send RFQ »
North Star Micro
668-A-1002FLF Contact ··
XS Micro
668-A-1002FLF Contact ··

Descriptions

Res Thin Film NET 10K Ohm 1% 1/2W ¦25ppm/¦C ISOL 16-Pin DIP Gull Wing SMD Magazine Pack
Onlinecomponents.com
Res Thin Film NET 10K Ohm 1% 1/2W 25ppm/C ISOL 16-Pin DIP Gull Wing SMD Magazine Pack
North Star Micro
Thin Film Resistor Network; Power Rating:500mW; Resistance:10kohm; Resistance Tolerance:± 1%; No. of Elements:8; Series:668; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thin Film; Voltage Rating:100VDC ;RoHS Compliant: Yes
Newark

Technical Specifications

Mounting Type Surface Mount
Voltage Rating (DC) 100 V
Lead-Free Status Lead Free
Resistance 10 kΩ
Resistance Tolerance ±1%
Packaging Tube
RoHS Compliant
Power Rating 500 mW
Number of Pins 16

Documents

Future Electronics
Datasheet 3 pages 4 years ago
Datasheet 3 pages 8 years ago
Newark
Datasheet 3 pages 8 years ago
Onlinecomponents.com
Datasheet 3 pages 8 years ago
Datasheet 3 pages 8 years ago

Images

Alternate Names

BI TECH 668-A-1002FLF
BEC 668-A-1002FLF
BIT 668-A-1002FLF
BI TECHNOLOGY 668-A-1002FLF
BI TECHNOL 668-A-1002FLF
BI TECHNOLOGIES CORP 668-A-1002FLF
BI TECH CORP 668-A-1002FLF
TTE 668-A-1002FLF
BI TECHNOLOGIES / TT ELECTRONICS 668-A-1002FLF
BITEK 668-A-1002FLF
BITE 668-A-1002FLF
BI TEC 668-A-1002FLF
BIC 668-A-1002FLF
BI TECHNOLOG 668-A-1002FLF
BI TECHN 668-A-1002FLF
BKM 668-A-1002FLF
BECKMAN BI TECHNOLOG 668-A-1002FLF
BTH 668-A-1002FLF
BI TECHNOLOGIES CORPORATION 668-A-1002FLF
BI TECHNO 668-A-1002FLF
BI TECHNOLOGIES CORPORATION SDN BHD 668-A-1002FLF
BECKMN 668-A-1002FLF
BI TECHNOLOGIES PTE LTD 668-A-1002FLF
BI TECHNOLOGEIS 668-A-1002FLF
BI TECHNOLOGIE 668-A-1002FLF

Search for other parts like 668-A- »