BI Technologies 668-A-1002DLF

Res Thin Film NET 10K Ohm 0.5% 1/2W 25ppm/C ISOL 16-Pin DIP Gull Wing SMD Magazine Pack


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
PUI
668-A-1002DLF 0 Send RFQ »
Farnell
1692658 0 ··
GBP
3.14 3.14 2.58 2.58 2.58
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
668-A-1002DLF Contact ··

Descriptions

Res Thin Film NET 10K Ohm 0.5% 1/2W 25ppm/C ISOL 16-Pin DIP Gull Wing SMD Magazine Pack
North Star Micro
RESISTOR NETWORK, SMD, 0.5W, 10K
Farnell

Technical Specifications

Lead-Free Status Lead Free
Resistance 10 kΩ
REACH SVHC Compliance No SVHC
Number of Pins 8
Voltage Rating (DC) 100 V
Resistance Tolerance ±0.5%
Packaging Tube
Mounting Type Surface Mount
RoHS Compliant
Power Rating 500 mW

Documents

Future Electronics
Datasheet 3 pages 4 years ago
Datasheet 3 pages 8 years ago
Newark
Datasheet 3 pages 8 years ago
Onlinecomponents.com
Datasheet 3 pages 8 years ago
Datasheet 3 pages 8 years ago

Images

Alternate Names

BI TECH 668-A-1002DLF
BEC 668-A-1002DLF
BIT 668-A-1002DLF
BI TECHNOLOGY 668-A-1002DLF
BI TECHNOL 668-A-1002DLF
BI TECHNOLOGIES CORP 668-A-1002DLF
BI TECH CORP 668-A-1002DLF
TTE 668-A-1002DLF
BI TECHNOLOGIES / TT ELECTRONICS 668-A-1002DLF
BITEK 668-A-1002DLF
BITE 668-A-1002DLF
BI TEC 668-A-1002DLF
BIC 668-A-1002DLF
BI TECHNOLOG 668-A-1002DLF
BI TECHN 668-A-1002DLF
BKM 668-A-1002DLF
BECKMAN BI TECHNOLOG 668-A-1002DLF
BTH 668-A-1002DLF
BI TECHNOLOGIES CORPORATION 668-A-1002DLF
BI TECHNO 668-A-1002DLF
BI TECHNOLOGIES CORPORATION SDN BHD 668-A-1002DLF
BECKMN 668-A-1002DLF
BI TECHNOLOGIES PTE LTD 668-A-1002DLF
BI TECHNOLOGEIS 668-A-1002DLF
BI TECHNOLOGIE 668-A-1002DLF

Search for other parts like 668-A- »