BI Technologies 668-A-1002BLF

RESISTOR, BUSSED NETWORK, 8RESISTOR 10KOHM 0.1%, SOIC


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
15M3538 0 ··
PUI
668-A-1002BLF 0 Send RFQ »
Farnell
1305345 0 ··
EUR
6.73 6.73 6.29 5.24 4.14
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
668A1002BLF 94 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
668-A-1002BLF Contact ··
North Star Micro
668-A-1002BLF Contact ··

Descriptions

RESISTOR, BUS N/W, 8RES 10KOHM 0.1%, SOI
Farnell
RESISTOR, BUSSED NETWORK, 8RESISTOR 10KOHM 0.1%, SOIC
Newark

Technical Specifications

Resistance Tolerance ±0.1%
Mounting Type Surface Mount
Voltage Rating (DC) 100 V
Lead-Free Status Lead Free
Resistance 10 kΩ
Packaging Tube
RoHS Compliant
Power Rating 500 mW
Number of Pins 16

Documents

Future Electronics
Datasheet 3 pages 4 years ago
Datasheet 3 pages 8 years ago
Newark
Datasheet 3 pages 8 years ago
Onlinecomponents.com
Datasheet 3 pages 8 years ago
Datasheet 3 pages 8 years ago

Images

Alternate Names

BI TECH 668-A-1002BLF
BEC 668-A-1002BLF
BIT 668-A-1002BLF
BI TECHNOLOGY 668-A-1002BLF
BI TECHNOL 668-A-1002BLF
BI TECHNOLOGIES CORP 668-A-1002BLF
BI TECH CORP 668-A-1002BLF
TTE 668-A-1002BLF
BI TECHNOLOGIES / TT ELECTRONICS 668-A-1002BLF
BITEK 668-A-1002BLF
BITE 668-A-1002BLF
BI TEC 668-A-1002BLF
BIC 668-A-1002BLF
BI TECHNOLOG 668-A-1002BLF
BI TECHN 668-A-1002BLF
BKM 668-A-1002BLF
BECKMAN BI TECHNOLOG 668-A-1002BLF
BTH 668-A-1002BLF
BI TECHNOLOGIES CORPORATION 668-A-1002BLF
BI TECHNO 668-A-1002BLF
BI TECHNOLOGIES CORPORATION SDN BHD 668-A-1002BLF
BECKMN 668-A-1002BLF
BI TECHNOLOGIES PTE LTD 668-A-1002BLF
BI TECHNOLOGEIS 668-A-1002BLF
BI TECHNOLOGIE 668-A-1002BLF

Search for other parts like 668-A- »