TE Connectivity 66602-8

MultiMate Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Pin Assembly
Production
In Stock

Price and Stock

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountCable
Number of Terminals1
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypePin
Contact GenderMale
Contact StylePin
Current Rating13 A
GenderMale
Max Current Rating13 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Ports1
OrientationStraight
PackagingCarton
Plating Thickness2.54 µm
ShieldingUnshielded
TerminationCrimp
Test Current13 A
Wire/Cable TypeDiscrete
Dimensions
Depth4.32 mm
Height4.24 mm
Insulation Diameter3.81 mm
Length26.75 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 66602-8.

Farnell
Datasheet9 pages16 years ago
Datasheet1 page15 years ago
Datasheet1 page19 years ago
Datasheet1 page20 years ago
Sager Electronics
Technical Drawing1 page11 years ago
Master Electronics
Datasheet51 pages16 years ago
Datasheet100 pages15 years ago
TE Connectivity
Datasheet10 pages13 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet3 pages15 years ago
TME
Datasheet1 page13 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+31.15%

Alternate Parts

Price @ 1000
$ 0.468
$ 0.639
$ 0.639
Stock
282,003
119,402
119,402
Authorized Distributors
22
14
14
Connector Type
Pin
Pin
Pin
Gender
Male
-
-
Fuse
-
-
-
Current Rating
13 A
13 A
13 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 66602-8.

Related Parts

Descriptions

Descriptions of TE Connectivity 66602-8 provided by its distributors.

MultiMate Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Pin Assembly
Contact, Pin, 18-14Awg, Crimp; Product Range:Type Iii+ Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Contact Plating:Tin Plated Contacts; For Use With:M Series, Cpc Connectors; Contact Size:16 Rohs Compliant: Yes |Amp Te Connectivity 66602-8.
III+ PIN,18-14,TIN,LP Contact Type: Pin Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Tin Contact Retention Within Housing: With Contact Size: Size 16 Pin Tin With | Pin And Socket Contacts & Type Iii & Lp | Part Number: 66602-8 | Internal Number: 66602-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66602-8 .
  • 66602-8.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountCable
Number of Terminals1
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypePin
Contact GenderMale
Contact StylePin
Current Rating13 A
GenderMale
Max Current Rating13 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Ports1
OrientationStraight
PackagingCarton
Plating Thickness2.54 µm
ShieldingUnshielded
TerminationCrimp
Test Current13 A
Wire/Cable TypeDiscrete
Dimensions
Depth4.32 mm
Height4.24 mm
Insulation Diameter3.81 mm
Length26.75 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 66602-8.

Farnell
Datasheet9 pages16 years ago
Datasheet1 page15 years ago
Datasheet1 page19 years ago
Datasheet1 page20 years ago
Sager Electronics
Technical Drawing1 page11 years ago
Master Electronics
Datasheet51 pages16 years ago
Datasheet100 pages15 years ago
TE Connectivity
Datasheet10 pages13 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet3 pages15 years ago
TME
Datasheet1 page13 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago