APEM 666/3

Toggle Switch 600H High Power Rohs Compliant: Yes |Apem 666/3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
MountPanel
Technical
Current Rating10 A
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-On
TerminationQuick Connect
Throw Configuration4PDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length17.5 mm

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for APEM 666/3.

Related Parts

Descriptions

Descriptions of APEM 666/3 provided by its distributors.

Toggle Switch 600H High Power Rohs Compliant: Yes |Apem 666/3
Industrial Toggle Switch
SWITCH TOGGLE 4PDT 10A 125V

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialBrass
MountPanel
Technical
Current Rating10 A
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-On
TerminationQuick Connect
Throw Configuration4PDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length17.5 mm

Compliance

Environmental Classification
RoHSCompliant