TE Connectivity 66570-3

Conn Cont Pin 1 Pos Sldr Cup St Cbl Mnt 1Term Rohs Compliant: Yes |Amp Te Connectivity 66570-3.
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MaterialBrass
MountCable
Number of Terminals1
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypePin
Contact GenderMale
Contact StylePin
Current Rating3.7 A
GenderMale
Max Current Rating3.7 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts1
Number of Ports1
Number of Positions1
OrientationStraight
PackagingBox
ShieldingUnshielded
TerminationSolder
Dimensions
Depth2.15 mm
Lead Length9.906 mm
Length14.86 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 66570-3.

Newark
Datasheet66 pages12 years ago
Datasheet9 pages16 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet51 pages16 years ago
Datasheet10 pages13 years ago
Instruction Sheet1 page15 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet32 pages20 years ago
TME
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages25 years ago
Future Electronics
Datasheet10 pages0 years ago

Inventory History

3 month trend:
-9.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 66570-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 66570-3 provided by its distributors.

Conn Cont Pin 1 Pos Sldr Cup St Cbl Mnt 1Term Rohs Compliant: Yes |Amp Te Connectivity 66570-3.
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
CIRCULAR CONTACT, PIN, 18 AWG, SOLDER; For Use With: AMPLIMITE Series D Sub Connectors; Contact Gender: Pin; Contact Material: Brass; Contact Plating: Gold Plated Contacts; Wire Size AWG Max: 18AWG; Wire Size AWG Min: -; Conta
20DF PIN CONT. LP Contact Type: Pin Contact Mating Area Plating Material: Gold Contact Retention Type Within Housing: Snap-In Contact Size: Size 20 Wire Size: 18 AWG Pin Gold Snap-In Size 20 | Connector Contact | Part Number: 66570-3 | Internal Number: 66570-3 | 18 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66570-3.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MaterialBrass
MountCable
Number of Terminals1
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypePin
Contact GenderMale
Contact StylePin
Current Rating3.7 A
GenderMale
Max Current Rating3.7 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts1
Number of Ports1
Number of Positions1
OrientationStraight
PackagingBox
ShieldingUnshielded
TerminationSolder
Dimensions
Depth2.15 mm
Lead Length9.906 mm
Length14.86 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 66570-3.

Newark
Datasheet66 pages12 years ago
Datasheet9 pages16 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet51 pages16 years ago
Datasheet10 pages13 years ago
Instruction Sheet1 page15 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet32 pages20 years ago
TME
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages25 years ago
Future Electronics
Datasheet10 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet2 pages7 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago