TE Connectivity 66569-3

Connector Contact, skt, solder Terminal Rohs Compliant: Yes |Amp Te Connectivity 66569-3.
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
PlatingGold
Technical
Circuit ApplicationSignal
Contact StyleSocket
Current Rating7.5 A
GenderFemale
Max Current Rating3.1 A
PackagingBox
Dimensions
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 66569-3.

Newark
Datasheet9 pages16 years ago
Datasheet66 pages12 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet51 pages16 years ago
Datasheet10 pages13 years ago
Instruction Sheet1 page15 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TME
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page11 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages26 years ago
Farnell
Datasheet1 page22 years ago
Future Electronics
Datasheet10 pages0 years ago

Inventory History

3 month trend:
+0.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 66569-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 66569-3 provided by its distributors.

Connector Contact,skt,solder Terminal Rohs Compliant: Yes |Amp Te Connectivity 66569-3.
D SUB CONTACT, SOCKET, 18AWG, SOLDER; For Use With: AMPLIMITE HDP-20 Series D Sub Connectors; Contact Gender: Socket; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; Wire Size AWG Max: 18AWG; Wire Si
20DF SOCKET CONT. L.P. Contact Type: Socket Contact Mating Area Plating Material: Gold Contact Retention Type Within Housing: Snap-In Contact Size: Size 20 Wire Size: 18 AWG Socket Gold Snap-In Size 20 | D-Sub Conn Contacts: Socket & Phosphor Bronze & Signal & Size 20 | Part Number: 66569-3 | Internal Number: 66569-3 | Alias Number: 27-90034-00 | 18 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66569-3.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
PlatingGold
Technical
Circuit ApplicationSignal
Contact StyleSocket
Current Rating7.5 A
GenderFemale
Max Current Rating3.1 A
PackagingBox
Dimensions
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 66569-3.

Newark
Datasheet9 pages16 years ago
Datasheet66 pages12 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet51 pages16 years ago
Datasheet10 pages13 years ago
Instruction Sheet1 page15 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TME
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page11 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages26 years ago
Farnell
Datasheet1 page22 years ago
Future Electronics
Datasheet10 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet1 page7 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago