TE Connectivity / Elcon 6648430-1

Contact, skt, size #0 |Elcon Te Connectivity 6648430-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold, Silver
MountCable
PlatingGold, Silver
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemBus Bar-to-Wire
Connector TypeSocket
Contact Current Rating200 A
Contact RetentionWithout
Contact StyleSocket
Current Rating200 A
GenderFemale
Max Current Rating200 A
Max Operating Temperature221 °C
Min Operating Temperature-67 °C
OrientationStraight
Plating Thickness1 µm
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth15.49 mm
Height15.49 mm
Length45.72 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Elcon 6648430-1.

Master Electronics
Datasheet40 pages16 years ago
Datasheet111 pages14 years ago
ShanghaiCT
Technical Drawing1 page15 years ago
TE Connectivity
Datasheet17 pages13 years ago
Electro Sonic
Datasheet111 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Elcon 6648430-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / Elcon 6648430-1 provided by its distributors.

Contact,skt,size #0 |Elcon Te Connectivity 6648430-1
High Current ELCON Drawer Connectors
Contact SKT Crimp ST Cable Mount Bag
CONTACT,SKT,SIZE #0 Product Type:Contact;Connector System:Bus Bar-to-Wire;Contact Current Rating (Max):200 A;Circuit Application:Power;Contact Type:Socket Contact Bus Bar-to-Wire 200 A Power | Power Contact | TE Connectivity

Manufacturer Aliases

TE Connectivity / Elcon has several brands around the world that distributors may use as alternate names. TE Connectivity / Elcon may also be known as the following names:

  • Elcon
  • TE Connectivity / Elcon Brand
  • ELCON - TE CONNECTIVITY
  • ELCON / TYCO ELECTR
  • ELCON POWER CONNECTO
  • Elcon (Tyco - Elcon)
  • TE Connectivity (Tyco Electronics) / ELCON
  • WALDOM/ELCON
  • TYCO/ELCON
  • TYCO ELECTRONICS ELCON

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold, Silver
MountCable
PlatingGold, Silver
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemBus Bar-to-Wire
Connector TypeSocket
Contact Current Rating200 A
Contact RetentionWithout
Contact StyleSocket
Current Rating200 A
GenderFemale
Max Current Rating200 A
Max Operating Temperature221 °C
Min Operating Temperature-67 °C
OrientationStraight
Plating Thickness1 µm
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth15.49 mm
Height15.49 mm
Length45.72 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Elcon 6648430-1.

Master Electronics
Datasheet40 pages16 years ago
Datasheet111 pages14 years ago
ShanghaiCT
Technical Drawing1 page15 years ago
TE Connectivity
Datasheet17 pages13 years ago
Electro Sonic
Datasheet111 pages14 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago