TE Connectivity / AMP 66461-2

Connector, Skt, .062 Dia, .025 Sq Post, Lp | TE Connectivity 66461-2
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package062
Contact MaterialBrass
Contact PlatingTin
Contact ShapeSquare
MaterialBrass
MountCable
PlatingLead, Tin
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact GenderFemale
Contact StyleSocket
GenderFemale
Max Current Rating13 A
Number of Positions28
OrientationStraight
PackagingCarton
Plating Thickness2.54 µm
ShieldingUnshielded
TerminationWire Wrap
Test Current13 A
Wire/Cable TypeDiscrete
Dimensions
Length34.44 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 66461-2.

ShanghaiCT
Technical Drawing2 pages7 years ago
Electro Sonic
Datasheet32 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
TE Connectivity
Technical Drawing2 pages7 years ago
Technical Drawing2 pages13 years ago
Instruction Sheet2 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.837
$ 0.787
$ 0.787
Stock
8,988
212,475
212,475
Authorized Distributors
9
16
16
Connector Type
Socket
Socket
Socket
Gender
Female
Female
Female
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 66461-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 66461-2 provided by its distributors.

Connector, Skt,.062 Dia,.025 Sq Post, Lp | TE Connectivity 66461-2
Contact SKT 16 Size Wire Wrap ST Cable Mount Carton
CONN SOCKET TIN-LEAD WIRE WRAP
SKT,.062 DIA,.025 SQ POST,LP Contact Type: Socket Contact Mating Area Plating Material: Tin-Lead Wire Contact Termination Area Plating Material: Tin-Lead Contact Size: Size 16 Wire Size: 32 AWG Socket Tin-Lead Size 16 | Connector Contact | Part Number: 66461-2 | Internal Number: 66461-2 | 32 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Case/Package062
Contact MaterialBrass
Contact PlatingTin
Contact ShapeSquare
MaterialBrass
MountCable
PlatingLead, Tin
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact GenderFemale
Contact StyleSocket
GenderFemale
Max Current Rating13 A
Number of Positions28
OrientationStraight
PackagingCarton
Plating Thickness2.54 µm
ShieldingUnshielded
TerminationWire Wrap
Test Current13 A
Wire/Cable TypeDiscrete
Dimensions
Length34.44 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 66461-2.

ShanghaiCT
Technical Drawing2 pages7 years ago
Electro Sonic
Datasheet32 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
TE Connectivity
Technical Drawing2 pages7 years ago
Technical Drawing2 pages13 years ago
Instruction Sheet2 pages26 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago