TE Connectivity 66400-2

Connector Accessory, 0.08In Min Cable Dia, 0.1In Max Cable Dia, Contact, Brass
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold, Tin
MaterialBrass
MountCable
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypePin
Contact GenderMale
Contact StylePin
GenderMale
Max Current Rating13 A
OrientationStraight
PackagingCarton
Plating Thickness250 nm
Schedule B8538907080
ShieldingUnshielded
TerminationCrimp
Test Current13 A
Wire/Cable TypeDiscrete
Dimensions
Insulation Diameter2.54 mm
Length27.56 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 66400-2.

ShanghaiCT
Datasheet1 page10 years ago
Factory Futures
Technical Drawing1 page11 years ago
TE Connectivity
Instruction Sheet4 pages9 years ago
Instruction Sheet5 pages12 years ago
Datasheet10 pages13 years ago
Master Electronics
Datasheet58 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Inventory History

3 month trend:
-11.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 66400-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 66400-2 provided by its distributors.

Connector Accessory, 0.08In Min Cable Dia, 0.1In Max Cable Dia, Contact, Brass
Standard Circular Contacts Pin Gold 20-24Awg |Amp Te Connectivity 66400-2
Contact PIN 16 Size Crimp ST Cable Mount 20-24AWG Carton/Loose
CONTACT PIN 20-24AWG CRIMP GOLD
III+ PIN,24-20,30AU>10,LP Contact Type: Pin Contact Mating Area Plating Material: Precious Metal Wire Contact Termination Area Plating Material: Gold Contact Retention Within Housing: With Contact Size: Size 16 Pin Precious Metal Gold With | Connector Contact | Part Number: 66400-2 | Internal Number: 66400-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold, Tin
MaterialBrass
MountCable
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypePin
Contact GenderMale
Contact StylePin
GenderMale
Max Current Rating13 A
OrientationStraight
PackagingCarton
Plating Thickness250 nm
Schedule B8538907080
ShieldingUnshielded
TerminationCrimp
Test Current13 A
Wire/Cable TypeDiscrete
Dimensions
Insulation Diameter2.54 mm
Length27.56 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 66400-2.

ShanghaiCT
Datasheet1 page10 years ago
Factory Futures
Technical Drawing1 page11 years ago
TE Connectivity
Instruction Sheet4 pages9 years ago
Instruction Sheet5 pages12 years ago
Datasheet10 pages13 years ago
Master Electronics
Datasheet58 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages8 years ago
Rohs Statement1 page10 years ago