BI Technologies 664-A-1002BLF


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
664-A-1002BLF Contact ··

Technical Specifications

Number of Pins 8
Voltage Rating (DC) 100 V
Resistance 10 kΩ
Mounting Type Surface Mount
Power Rating 400 mW
Lead-Free Status Lead Free
Resistance Tolerance ±0.1%
Packaging Tube
RoHS Compliant

Documents

Future Electronics
Datasheet 3 pages 4 years ago
Datasheet 3 pages 8 years ago
Newark
Datasheet 3 pages 8 years ago

Alternate Names

BI TECH 664-A-1002BLF
BEC 664-A-1002BLF
BIT 664-A-1002BLF
BI TECHNOLOGY 664-A-1002BLF
BI TECHNOL 664-A-1002BLF
BI TECHNOLOGIES CORP 664-A-1002BLF
BI TECH CORP 664-A-1002BLF
TTE 664-A-1002BLF
BI TECHNOLOGIES / TT ELECTRONICS 664-A-1002BLF
BITEK 664-A-1002BLF
BITE 664-A-1002BLF
BI TEC 664-A-1002BLF
BIC 664-A-1002BLF
BI TECHNOLOG 664-A-1002BLF
BI TECHN 664-A-1002BLF
BKM 664-A-1002BLF
BECKMAN BI TECHNOLOG 664-A-1002BLF
BTH 664-A-1002BLF
BI TECHNOLOGIES CORPORATION 664-A-1002BLF
BI TECHNO 664-A-1002BLF
BI TECHNOLOGIES CORPORATION SDN BHD 664-A-1002BLF
BECKMN 664-A-1002BLF
BI TECHNOLOGIES PTE LTD 664-A-1002BLF
BI TECHNOLOGEIS 664-A-1002BLF
BI TECHNOLOGIE 664-A-1002BLF

Search for other parts like 664-A- »