BI Technologies 664-A-1002ALF

TT ELECTRONICS 664A1002ALF / RES ARRAY 10K OHM 4 RES 8SOIC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
PUI
664-A-1002ALF 0 Send RFQ »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
664A1002ALF 5 Buy Now »
USD
1.02 1.02 1.02 1.02 1.02

Descriptions

TT ELECTRONICS 664A1002ALF / RES ARRAY 10K OHM 4 RES 8SOIC
ExcessParts.Net

Technical Specifications

Mounting Type Surface Mount
RoHS Compliant
Power Rating 400 mW
Number of Pins 8
Voltage Rating (DC) 100 V
Lead-Free Status Lead Free
Resistance 10 kΩ
Resistance Tolerance ±0.1%

Documents

Future Electronics
Datasheet 3 pages 4 years ago
Datasheet 3 pages 8 years ago
Newark
Datasheet 3 pages 8 years ago
Onlinecomponents.com
Datasheet 3 pages 8 years ago
Datasheet 3 pages 8 years ago

Images

Alternate Names

BI TECH 664-A-1002ALF
BEC 664-A-1002ALF
BIT 664-A-1002ALF
BI TECHNOLOGY 664-A-1002ALF
BI TECHNOL 664-A-1002ALF
BI TECHNOLOGIES CORP 664-A-1002ALF
BI TECH CORP 664-A-1002ALF
TTE 664-A-1002ALF
BI TECHNOLOGIES / TT ELECTRONICS 664-A-1002ALF
BITEK 664-A-1002ALF
BITE 664-A-1002ALF
BI TEC 664-A-1002ALF
BIC 664-A-1002ALF
BI TECHNOLOG 664-A-1002ALF
BI TECHN 664-A-1002ALF
BKM 664-A-1002ALF
BECKMAN BI TECHNOLOG 664-A-1002ALF
BTH 664-A-1002ALF
BI TECHNOLOGIES CORPORATION 664-A-1002ALF
BI TECHNO 664-A-1002ALF
BI TECHNOLOGIES CORPORATION SDN BHD 664-A-1002ALF
BECKMN 664-A-1002ALF
BI TECHNOLOGIES PTE LTD 664-A-1002ALF
BI TECHNOLOGEIS 664-A-1002ALF
BI TECHNOLOGIE 664-A-1002ALF

Search for other parts like 664-A- »