Bourns 6630S1D-B28-A103

Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 41.61mm) Solder Lug Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Technical
CompositionConductive Plastic
Max Operating Temperature125 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-40 °C
Number of Gangs1
Number of Turns1
Power Rating1 W
Resistance10 kΩ
TaperLinear
Temperature Coefficient500 ppm/°C
TerminationSolder
Tolerance15 %
TypePotentiometer
Voltage Rating750 V
Voltage Rating (DC)750 V
Dimensions
Actuator Diameter6.35 mm
Actuator Length22.225 mm
Diameter22.23 mm
Height41.61 mm
Hole Diameter9.525 mm
Lead Length9.65 mm

Documents

Download datasheets and manufacturer documentation for Bourns 6630S1D-B28-A103.

Electro Sonic
Datasheet3 pages8 years ago
Datasheet4 pages4 years ago
element14 APAC
Datasheet3 pages12 years ago
Factory Futures
Datasheet3 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns 6630S1D-B28-A103.

Related Parts

Descriptions

Descriptions of Bourns 6630S1D-B28-A103 provided by its distributors.

Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 41.61mm) Solder Lug Panel Mount
7/8" Linear Pot + Stops, Slotted, 1T 10K | Bourns 6630S1D-B28-A103
PRECISION POT-7/8 22MM 1 TURN CP
POTENTIOMETER, 1W, 10K; Track Resistance: 10kohm; No. of Turns: 1Turns; Track Taper: Linear; Power Rating: 1W; Resistance Tolerance: ± 15%; Product Range: -; Potentiometer Mounting: Panel; Shaft Diameter: 6.35mm; No. of Gangs: 1; Adjustment Type: Screwdriver Slot; Shaft Length: 22.23mm; SVHC: Lead (15-Jan-2019); Body Diameter: 22.23mm; Lead Length: 9.65mm; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Resistor Element Material: Conductive Plastic; Temperature Coefficient: ± 500ppm/°C; Voltage Rating: 750V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
MountPanel
Technical
CompositionConductive Plastic
Max Operating Temperature125 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-40 °C
Number of Gangs1
Number of Turns1
Power Rating1 W
Resistance10 kΩ
TaperLinear
Temperature Coefficient500 ppm/°C
TerminationSolder
Tolerance15 %
TypePotentiometer
Voltage Rating750 V
Voltage Rating (DC)750 V
Dimensions
Actuator Diameter6.35 mm
Actuator Length22.225 mm
Diameter22.23 mm
Height41.61 mm
Hole Diameter9.525 mm
Lead Length9.65 mm

Documents

Download datasheets and manufacturer documentation for Bourns 6630S1D-B28-A103.

Electro Sonic
Datasheet3 pages8 years ago
Datasheet4 pages4 years ago
element14 APAC
Datasheet3 pages12 years ago
Factory Futures
Datasheet3 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago