TE Connectivity 66259-2

Connector Accessory, 0.19in Min Cable Dia, 0.22in Max Cable Dia, Contact, Copper Alloy
Production

Price and Stock

Technical Specifications

Physical
ColorGold
Contact MaterialCopper
Contact PlatingGold
PlatingGold
Technical
Circuit ApplicationPower
Contact StylePin
Current Rating25 A
GenderMale
Insulation Resistance5 GΩ
Plating Thickness762 nm
Dimensions
Wire/Cable Gauge8 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 66259-2.

TE Connectivity
Datasheet7 pages16 years ago
Datasheet1 page12 years ago
Datasheet51 pages16 years ago
Datasheet100 pages15 years ago
Instruction Sheet1 page12 years ago
Datasheet4 pages13 years ago
Electro Sonic
Datasheet919 pages9 years ago
Datasheet100 pages0 years ago
Newark
Datasheet6 pages13 years ago
Datasheet1 page18 years ago
Datasheet3 pages0 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Arrow Electronics
Datasheet1 page12 years ago
Jameco
Datasheet2 pages18 years ago
Farnell
Datasheet1 page20 years ago
Datasheet1 page20 years ago

Inventory History

3 month trend:
-34.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 66259-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 66259-2 provided by its distributors.

Connector Accessory, 0.19in Min Cable Dia, 0.22in Max Cable Dia, Contact, Copper Alloy
Contact, Pin, 10-8Awg, Crimp; Product Range:Type Xii Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:8Awg; Contact Plating:Gold Plated Contacts; For Use With:G Series, M Series, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 66259-2.
MALE CONTACT ASSY. (L.P.) Contact Type: Tab Contact Mating Area Plating Material: Gold Wire Contact Termination Area Plating Material: Gold Wire Size: 10 AWG Wire Size: 5 – 6 mm² Tab Gold 10 AWG | Connector Contact | Part Number: 66259-2 | Internal Number: 66259-2 | TE Connectivity
Series = XII / Cross-Section AWG Max. AWG = 10 / Cross-Section AWG Min. AWG = 9 / Contact Material = Copper / Contact Plating = Gold / For use with = XII Series Connectors / Wire Size mm2 Min. mm² = 6 / Gender = Male / Wire Size mm2 Max. mm² = 5 / Current Rating A = 35 / Contact Type = Stamped
CRIMP PIN, GOLD, 10-8AWG; Product Range: Type XII Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 8AWG; Contact Plating: Gold Plated Contacts; For Use With: Type XII Series Connectors; Wire Size AWG Min: 10AWG; Contact Material: Copper; SVHC: No SVHC (15-Jan-2019); Cable Diameter Max: 5.59mm; Cable Diameter Min: 4.83mm; Colour: Gold; Contact Termination: Crimp; Current Rating: 25A; Gender: Plug; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C; Wire Area Size Max: 8.3mm²; Wire Area Size Min: 4.5mm²; Wire Size: 8AWG; Wire Size (AWG): 10AWG to 8AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66259-2.

Technical Specifications

Physical
ColorGold
Contact MaterialCopper
Contact PlatingGold
PlatingGold
Technical
Circuit ApplicationPower
Contact StylePin
Current Rating25 A
GenderMale
Insulation Resistance5 GΩ
Plating Thickness762 nm
Dimensions
Wire/Cable Gauge8 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 66259-2.

TE Connectivity
Datasheet7 pages16 years ago
Datasheet1 page12 years ago
Datasheet51 pages16 years ago
Datasheet100 pages15 years ago
Instruction Sheet1 page12 years ago
Datasheet4 pages13 years ago
Electro Sonic
Datasheet919 pages9 years ago
Datasheet100 pages0 years ago
Newark
Datasheet6 pages13 years ago
Datasheet1 page18 years ago
Datasheet3 pages0 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Arrow Electronics
Datasheet1 page12 years ago
Jameco
Datasheet2 pages18 years ago
Farnell
Datasheet1 page20 years ago
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago