TE Connectivity 66104-4

Connector, III+ Skt, 24-20, 30Au/Fl, Strip | TE Connectivity 66104-4
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold, Tin
MaterialBrass
MountCable
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact StyleSocket
GenderFemale
Max Current Rating13 A
OrientationStraight
Plating Thickness760 nm
ShieldingUnshielded
TerminationCrimp
Test Current13 A
Wire/Cable TypeDiscrete
Dimensions
Insulation Diameter2.03 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 66104-4.

Electro Sonic
Technical Drawing1 page6 years ago
TE Connectivity
Instruction Sheet4 pages9 years ago
Technical Drawing1 page11 years ago
Instruction Sheet5 pages12 years ago
Datasheet10 pages13 years ago
Master Electronics
Datasheet58 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 66104-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 66104-4 provided by its distributors.

Connector, III+ Skt,24-20,30Au/Fl, Strip | TE Connectivity 66104-4
Contact SKT 16 Size Crimp ST Cable Mount 20-24AWG Reel
Standard Circular Contacts III+SKT24-20 30AU/FL
CONN SOCKET 20-24AWG GOLD CRIMP
III+ SKT,24-20,30AU/FL,STRIP Contact Type: Socket Contact Mating Area Plating Material: Gold Wire Contact Termination Area Plating Material: Tin Contact Retention Within Housing: With Contact Size: Size 16 Socket Gold Tin With | Connector Contact | Part Number: 66104-4 | Internal Number: 66104-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold, Tin
MaterialBrass
MountCable
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact StyleSocket
GenderFemale
Max Current Rating13 A
OrientationStraight
Plating Thickness760 nm
ShieldingUnshielded
TerminationCrimp
Test Current13 A
Wire/Cable TypeDiscrete
Dimensions
Insulation Diameter2.03 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 66104-4.

Electro Sonic
Technical Drawing1 page6 years ago
TE Connectivity
Instruction Sheet4 pages9 years ago
Technical Drawing1 page11 years ago
Instruction Sheet5 pages12 years ago
Datasheet10 pages13 years ago
Master Electronics
Datasheet58 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Rohs Statement1 page11 years ago