TE Connectivity 66103-1

Connector Contact Male 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
66103-1 3,929 Buy Now »
USD
0.577 0.577 0.536 0.536 0.536
Digi-Key
A29109-ND 16,189 Buy Now »
USD
0.980 0.866 0.747 0.552 0.552
Verical 2
66103-1 3,929 Buy Now »
USD
0.528 0.528 0.528
66103-1 2,000 Buy Now »
USD
0.625 0.625 0.625
Avnet
66103-1 859 Buy Now »
USD
0.836 0.774 0.644 0.644 0.644
Newark
50F575 9,829 Buy Now »
USD
0.880 0.880 0.825 0.792 0.792
Chip One Stop Japan
C1S757100233882 3,929 Buy Now »
JPY
98.70 60.20 55.40 55.40
TTI
66103-1 2,230 Buy Now »
USD
0.709 0.709 0.709 0.709
Mouser
571-661031 1,541 Buy Now »
USD
0.880 0.813 0.710 0.622 0.535
Allied Electronics
70083223 24,717 Buy Now »
USD
0.859 0.859 0.825 0.792 0.792
Powell Electronics
66103-1 1 Buy Now »
USD
0.530 0.530 0.530 0.530 0.530
Onlinecomponents.com
661031 9,416 Buy Now »
USD
0.590 0.590 0.570 0.540 0.540
Master Electronics
661031 8,276 ··
USD
0.590 0.590 0.570 0.540 0.540
Sager Electronics
66103-1 1,865 Buy Now »
USD
Electro Enterprises
66103-1 1,302 ··
USD
1.99 1.99 1.99 0.994 0.904
A.E. Petsche
CM661031 600 Buy Now »
USD
1.28 1.28 1.28 1.28 1.28
Chip One Stop Global
C1S757100233882 152 Buy Now »
JPY
99.60 99.60 99.60 99.60 99.60
Future Electronics
66103-1 0 ··
USD
0.560 0.505 0.505
PEI Genesis
66103-1 0 ··
Power and Signal Group
66103-1 0 ··
Farnell
1394277 11,008 Buy Now »
EUR
1.22 1.22 0.990 0.880 0.880
element14 APAC
1394277 9,829 Buy Now »
CNY
8.70 5.50 3.90 3.90
Electro Sonic
661031 9,522 Buy Now »
USD
0.625 0.625 0.604 0.572 0.572
RS Components
7122441 1,445 Buy Now »
GBP
0.872 0.784 0.704 0.572
Avnet Europe
66103-1 0 ··
EUR
0.762 0.653
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP66103-1 13,118 Buy Now »
USD
0.719 0.719 0.719 0.606 0.589
Jameco
859712 3,733 Buy Now »
USD
1.05 0.850 0.850 0.850
Heilind Asia
AMP66103-1 809 Buy Now »
USD
0.824 0.824 0.824 0.763 0.763
Gerber
66103-1 213 Buy Now »
USD
0.720 0.720 0.720 0.720 0.720
South Electronics
66103-1 560 ··
Interstate Connecting Components
66103-1 13,118 Buy Now »
Abacus Technologies
66103-1 750 ··
Tencell
66103-1 3,438 Buy Now »
USD
0.640 0.640 0.640 0.640 0.614
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
66103-1 Contact ··
Summit Electronics
66103-1 Contact Send RFQ »
SemiconductorPLUS
66103-1 Contact ··
XS Micro
66103-1 Contact ··

Descriptions

III+ PIN,24-20,30AU&LT10,LP
Avnet
Contact Pin Multimate 24-20 AWG
RS Components
CONN PIN 20-24AWG 30GOLD CRIMP
Digi-Key
III PIN24-2030AU10LP
Interstate Connecting Components
III+ PIN,24-20,30AU>10,LP
Electro Sonic
Contact PIN Crimp ST Cable Mount Loose Piece
Chip One Stop Global
III+ PIN,24-20,30AU>10,LP
Power and Signal Group
Contact PIN Crimp ST Cable Mount Automotive Loose
Verical
III+ PIN,24-20,30AU>10,LP
Heilind Asia
Contact PIN Crimp ST Cable Mount Automotive Loose
A.E. Petsche
CONTACT, PIN, 24-20AWG, CRIMP
Farnell
Connector PIN 20-24AWG 30GOLD CRIMP
Allied Electronics
III PIN24-2030AU>10LP
PEI Genesis
CONTACT, PIN, 24-20AWG, CRIMP
Newark
CONTACT, PIN, 24-20AWG, CRIMP
element14 APAC
Connector Contact Male 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece
Jameco
III+ PIN,24-20,30AU<10,LP
TE Connectivity
Contact PIN Crimp ST Cable Mount Loose Piece
Chip One Stop Japan
MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Pin Contact
Future Electronics
Contact PIN Crimp ST Cable Mount Automotive Loose
Sager Electronics
III+ PIN,24-20,30AU>10,LP
Onlinecomponents.com
III PIN24-2030AU10LP
Heilind Electronics
III+ PIN,24-20,30AU>10,LP
Master Electronics

Technical Specifications

Gender Male
Current Rating 13 A
Packaging Bulk
ELV Compliant Compliant
Lifecycle Status Active
RoHS Compliant
Contact Material Brass
Lead-Free Status Lead Free
Insulation Material Non-Insulated
Contact Plating Gold

Documents

Future Electronics
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 11 years ago
TE Connectivity
Datasheet 7 pages 6 years ago
Instruction Sheet 5 pages 5 years ago
Datasheet 10 pages 5 years ago
Instruction Sheet 4 pages 2 years ago
Datasheet 7 pages 5 years ago
Jameco
Datasheet 2 pages 10 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 3 pages 7 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Electro Sonic
Datasheet 58 pages 12 years ago
Onlinecomponents.com
Datasheet 58 pages 12 years ago
Datasheet 58 pages 12 years ago
Datasheet 40 pages 11 years ago
Datasheet 40 pages 11 years ago
Datasheet 58 pages 12 years ago
Datasheet 40 pages 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 66103-1
TYCO ELECTRONICS 66103-1
TYC 66103-1
TE CONN 66103-1
TYCO ELECTRONICS CORPORATION 66103-1
TE CONNECTIVITY LTD 66103-1
TYCO ELEC 66103-1
TYCO ELECTRO 66103-1
TYCO ELECTRONICS CORP 66103-1
TYCO ELECTRONIC 66103-1
TYCO ELE 66103-1
TE CONNECT 66103-1
TYCO ELECT 66103-1
TE (Tyco) 66103-1
TE CONNECTIV 66103-1
TE CONNECTIVITY (TYCO) 66103-1
TYCO POWER SYSTEMS 66103-1
TE Connectivity / Circuit Prot 66103-1
TYCO ELECTRONICS HK LTD 66103-1
TE Connectivity / Circuit Protection 66103-1
TYCO INTERNATIONAL 66103-1
TE Connectivity Energy 66103-1
TE SENSOR SOLUTIONS 66103-1
TE Connectivity /CGS Brand 66103-1
TYCO ELECTRONICS LOGISTICS AG 66103-1
Tyco Electronics 66103-1
TE 66103-1
TE Connectivty 66103-1

Search for other parts like 66103- »