TE Connectivity 66101-3

AWG 18-16 Gold over Nickel Crimp Socket Contacts for CPC Series 1 Connectors

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
66101-3 20,668 Buy Now »
USD
0.694 0.622 0.543 0.543 0.543
Digi-Key
A25124-ND 13,653 Buy Now »
USD
0.820 0.724 0.625 0.454 0.412
Arrow
66101-3 13,723 Buy Now »
USD
0.448 0.430 0.398 0.393 0.391
Verical 3
66101-3 13,723 Buy Now »
USD
0.398 0.393 0.391
66101-3 7,562 Buy Now »
USD
0.463 0.450 0.425
66101-3 2,000 Buy Now »
USD
0.463 0.450 0.450
Newark
42K5438 15,289 Buy Now »
USD
0.730 0.730 0.605 0.512 0.512
Carlton-Bates
74114902035 0 ··
USD
0.690 0.690 0.690 0.690 0.690
Mouser
571-661013 28,614 Buy Now »
USD
0.730 0.651 0.598 0.472 0.472
Allied Electronics
70082921 24,463 Buy Now »
USD
0.598 0.544 0.516 0.440 0.440
ExcessParts.Net
66101-3 11 Buy Now »
USD
0.340 0.340 0.340 0.340 0.340
TTI
66101-3 13,656 Buy Now »
USD
0.509 0.509 0.509 0.509
Onlinecomponents.com
661013 19,060 Buy Now »
USD
0.648 0.648 0.533 0.490 0.459
Sager Electronics
66101-3 18,349 Buy Now »
USD
0.457 0.457 0.399 0.399 0.399
Master Electronics
661013 15,804 ··
USD
0.648 0.648 0.533 0.490 0.459
Chip One Stop Global
C1S757100212506 13,723 Buy Now »
USD
0.540 0.452 0.416 0.416
Components Center
66101-3 480 Buy Now »
USD
0.510 0.510 0.392 0.392 0.392
Electro Enterprises
66101-3 178 ··
USD
1.44 1.44 1.44 0.720 0.655
A.E. Petsche
CM661013 0 ··
USD
2.27 2.27 2.27 2.27 2.27
Future Electronics
66101-3 0 ··
USD
Bisco
66101-3 1,173 Buy Now »
Dalis Electronics
66101-3 500 ··
Power and Signal Group
66101-3 0 ··
PEI Genesis
66101-3 0 ··
Farnell
1417086 15,163 Buy Now »
GBP
0.654 0.654 0.533 0.420 0.420
element14 APAC
1417086 18,504 Buy Now »
SGD
1.20 0.990 0.844 0.844
Electro Sonic
661013 29,646 Buy Now »
USD
0.687 0.687 0.565 0.519 0.486
Avnet Europe
66101-3 0 ··
USD
RS Components
7100283 11,191 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP66101-3 50,225 Buy Now »
USD
0.561 0.561 0.561 0.473 0.460
Heilind Asia
AMP66101-3 7,336 Buy Now »
USD
0.490 0.490 0.490 0.471 0.454
Interstate Connecting Components
66101-3 50,219 Buy Now »
EE-USA.com
66101-3 500 Buy Now »
Tencell
66101-3 21,782 Buy Now »
USD
0.405 0.405 0.405 0.387 0.387
STLAA.com
66101-3 2,016 ··
PSC Electronics
66101-3 131 Buy Now »
SIE
66101-3 1,394 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics 2
66101-3 Contact Buy Now »
66101-3 Contact Buy Now »
USD
0.380 0.380 0.380 0.380 0.380
North Star Micro
66101-3 Contact ··
Touchstone Systems
66101-3 Contact ··

Descriptions

Contact SKT Crimp ST Cable Mount Automotive Loose
A.E. Petsche
III SKT18-1615AU/FLLP
PEI Genesis
Contact SKT Crimp ST Cable Mount Automotive Loose
Sager Electronics
Contact; Socket; 16; Brass; Signal; Gold (15) over Nickel (50); 18-16 AWG
Allied Electronics
Contact SKT Crimp ST Cable Mount Loose Piece
Avnet Europe
Contact SKT Crimp ST Cable Mount Loose Piece
Chip One Stop Global
Contact SKT Crimp ST Cable Mount Automotive Loose
Verical
III SKT18-1615AU/FLLP
Heilind Electronics
TE CONNECTIVITY 66101-3 / AMP, SOCKET, 16-18GA, L.P.
ExcessParts.Net
III+ SKT,18-16,15AU/FL,LP
Onlinecomponents.com
CONTACT, SOCKET, 18-16AWG, CRIMP
element14 APAC
III+ SKT,18-16,15AU/FL,LP
TE Connectivity
Contact SKT Crimp ST Cable Mount Loose Piece
Avnet
CONN SOCKET 16-18AWG GOLD CRIMP
Digi-Key
III+ SKT,18-16,15AU-FL,LP
Power and Signal Group
III+ SKT,18-16,15AU/FL,LP
Heilind Asia
III+ SKT,18-16,15AU/FL,LP
Master Electronics
AWG 18-16 Gold over Nickel Crimp Socket Contacts for CPC Series 1 Connectors
Future Electronics
III+ SKT,18-16,15AU/FL,LP
Newark
Contact Crimp Socket 18-16AWG Multimate
RS Components
Crimp Socket Contact Brass 16 AWG - 18 AWG
Carlton-Bates
III SKT18-1615AU/FLLP
Interstate Connecting Components
III+ SKT,18-16,15AU/FL,LP
Electro Sonic
CONTACT, SOCKET, 18-16AWG, CRIMP
Farnell

Technical Specifications

Contact Material Brass
Gender Female
Current Rating 13 A
RoHS Compliant
Lead-Free Status Lead Free
Packaging Box
ELV Compliant Compliant
Lifecycle Status Active
Contact Plating Gold Tin over Nickel

Documents

TE Connectivity
Datasheet 9 pages 9 years ago
Datasheet, Technical Drawing 1 page 4 years ago
Instruction Sheet 4 pages 2 years ago
Instruction Sheet 5 pages 5 years ago
Datasheet 10 pages 5 years ago
Tyco Electronics
Datasheet 51 pages 9 years ago
Future Electronics
Datasheet 100 pages 8 years ago
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 1 page 3 years ago
Datasheet 3 pages 7 years ago
Datasheet 3 pages 3 years ago
Datasheet 1 page 2 years ago
Jameco
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 51 pages 9 years ago
Datasheet 51 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 66101-3
TYCO ELECTRONICS 66101-3
TYC 66101-3
TE CONN 66101-3
TYCO ELECTRONICS CORPORATION 66101-3
TE CONNECTIVITY LTD 66101-3
TYCO ELEC 66101-3
TYCO ELECTRO 66101-3
TYCO ELECTRONICS CORP 66101-3
TYCO ELECTRONIC 66101-3
TYCO ELE 66101-3
TE CONNECT 66101-3
TYCO ELECT 66101-3
TE (Tyco) 66101-3
TE CONNECTIV 66101-3
TE CONNECTIVITY (TYCO) 66101-3
TYCO POWER SYSTEMS 66101-3
TE Connectivity / Circuit Prot 66101-3
TYCO ELECTRONICS HK LTD 66101-3
TE Connectivity / Circuit Protection 66101-3
TYCO INTERNATIONAL 66101-3
TE Connectivity Energy 66101-3
TE SENSOR SOLUTIONS 66101-3
TE Connectivity /CGS Brand 66101-3
TYCO ELECTRONICS LOGISTICS AG 66101-3
Tyco Electronics 66101-3
TE 66101-3
TE Connectivty 66101-3

Search for other parts like 66101- »