Anaren Microwave 66089-2406

Fcc-approved 2400 Mhz U. Fl Antenna For Use With Connectoriz
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Technical
Data Rate500 kbps
Frequency2.4 GHz
Gain3 dB
Max Frequency26 MHz
Nominal Supply Current13.3 mA
Number of Bands5
TerminationConnector
Dimensions
Height5.9944 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave 66089-2406.

Anaren Microwave
Datasheet1 page11 years ago
element14 APAC
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Farnell
Datasheet1 page13 years ago

Inventory History

3 month trend:
-7.90%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave 66089-2406.

Related Parts

Descriptions

Descriptions of Anaren Microwave 66089-2406 provided by its distributors.

FCC-APPROVED 2400 MHZ U. FL ANTENNA FOR USE WITH CONNECTORIZ
Antenna, 66089, 24C, 2400Mhz, U.fl; Antenna Type:-; Frequency Min:-; Frequency Max:-; Antenna Mounting:-; Gain:3Db; Vswr:-; Input Power:-; Input Impedance:50Ohm; Antenna Polarization:Omni; Product Range:- Rohs Compliant: Yes |Anaren 66089-2406
ANTENNA, 66089, 24C, 2400MHZ, U.FL; Antenna Type: Omni-directional; Frequency Min: -; Frequency Max: -; Antenna Mounting: -; Gain: 3dB; VSWR: -; Input Power: -; Input Impedance: 50ohm; Antenna Polarisation: Omni; Product Range: -; SVHC: No SVHC (15-Jan-2019); Antenna Applications: Bluetooth, GSM, Instrumentation & Telemetry Equipment, WLAN, Zigbee; Data Rate Max: 500Kbps; Frequency Range: 2.4GHz to 2.483GHz; Modulation Type: FSK, GFSK, MSK; Module Interface: SPI; Sensitivity dBm: -104dBm; Supply Current: 13.3mA; Supply Voltage Range: 1.8V to 3.3V

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/PackageModule
Technical
Data Rate500 kbps
Frequency2.4 GHz
Gain3 dB
Max Frequency26 MHz
Nominal Supply Current13.3 mA
Number of Bands5
TerminationConnector
Dimensions
Height5.9944 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave 66089-2406.

Anaren Microwave
Datasheet1 page11 years ago
element14 APAC
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Farnell
Datasheet1 page13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant