Anaren Microwave 66089-0806

Antenna, 66089, 6Mm, 866Mhz, U.fl Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0806
Technical
Data Rate600 kbps
Frequency866 MHz
Gain3 dB
Impedance50 Ω
Max Frequency22 MHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current14.7 mA
Number of Bands5
TerminationConnector
Dimensions
Diameter1.13 mm
Height5.9944 mm
Length86 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave 66089-0806.

element14 APAC
Datasheet1 page11 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
+14.70%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave 66089-0806.

Related Parts

Descriptions

Descriptions of Anaren Microwave 66089-0806 provided by its distributors.

Antenna, 66089, 6Mm, 866Mhz, U.fl Rohs Compliant: Yes
Antenna, 66089, 6Mm, 866Mhz, U.fl; Antenna Type:-; Frequency Min:866Mhz; Frequency Max:866Mhz; Antenna Mounting:Cable; Gain:-; Vswr:1.7; Input Power:-; Input Impedance:50Ohm; Antenna Polarisation:Omni; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Anaren 66089-0806
ANTENNA, 66089, 6MM, 866MHZ, U.FL; Antenna Type: -; Frequency Min: 866MHz; Frequency Max: 866MHz; Antenna Mounting: Cable; Gain: -; VSWR: 1.7; Input Power: -; Input Impedance: 50ohm; Antenna Polarisation: Omni; Product Range: -; SVHC: No SVHC (15-Jan-2019); Antenna Applications: Bluetooth, WLAN; Data Rate Max: 600Kbps; Modulation Type: FSK, GFSK, MSK; Module Interface: SPI; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; RF Transceiver Applications: Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation; Sensitivity dBm: -112dBm; Supply Current: 14.7mA; Supply Voltage Range: 1.8V to 3.6V; Transmit Power: 12dBm

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/Package0806
Technical
Data Rate600 kbps
Frequency866 MHz
Gain3 dB
Impedance50 Ω
Max Frequency22 MHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current14.7 mA
Number of Bands5
TerminationConnector
Dimensions
Diameter1.13 mm
Height5.9944 mm
Length86 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave 66089-0806.

element14 APAC
Datasheet1 page11 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant