Anaren Microwave 66089-0430

Antenna Omni-Directional 3dBi 425MHz
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Technical
Bandwidth425 MHz
Frequency433 MHz
Impedance50 Ω
Max Frequency434.4 MHz
Number of Bands1
PackagingBulk
Dimensions
Height203.2 mm
Lead Pitch30 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave 66089-0430.

Newark
Datasheet1 page11 years ago

Inventory History

3 month trend:
+2.80%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave 66089-0430.

Related Parts

Descriptions

Descriptions of Anaren Microwave 66089-0430 provided by its distributors.

Antenna Omni-Directional 3dBi 425MHz
Antenna, 425Mhz, 30Mm, Air Module; Antenna Type:Rf; Frequency Min:433Mhz; Frequency Max:434.4Mhz; Antenna Mounting:Pcb; Gain:3Dbi; Vswr:1.7; Input Power:-; Input Impedance:50Ohm; Antenna Polarisation:Omni; Product Range:-; Svhc:No Rohs Compliant: Yes |Anaren 66089-0430
RF ANT 425MHZ WHIP STR U.FL CONN

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/PackageModule
Technical
Bandwidth425 MHz
Frequency433 MHz
Impedance50 Ω
Max Frequency434.4 MHz
Number of Bands1
PackagingBulk
Dimensions
Height203.2 mm
Lead Pitch30 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave 66089-0430.

Newark
Datasheet1 page11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant